Omron Automation and Safety - Photoelectric Sensors
2.451 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Transparent Detection | 500 mm | Red LED | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBBP21 | |||||||
0In Stock | Through-Beam | 20 m | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBTN21 | |||||||
0In Stock | Retroreflective | 500 mm | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBRN22 | |||||||
0In Stock | Through-Beam | 300 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST21M | |||||||
Mfr: E3X-SD21 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Fiber Amp NPN 2 M prewired | 0In Stock | E3XSD212M | |||||||||||||||||
Mfr: E3Z-D81-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff PNP 100m M8Pigt M8Pigtail | 0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | PNP | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD81M3J03M | |||||
0In Stock | Through-Beam | 60 m | Red LED | Built In | NPN-LO/DO | Connector | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLT61 | ||||||
Mfr: E3ZM-CD62 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse NPN Pre-wire Pre-wired | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCD622M | |||||||
Mfr: E3ZM-CD62 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse NPN Pre-wire Pre-wired | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCD625M | |||||||
Mfr: E3ZM-CT81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Through PNP Pre-wire Pre-wired | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCT815M | ||||||
Mfr: E3ZM-V61 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse Color Mark N PN 2M(COO) | 0In Stock | Diffuse Reflective | 12 mm | White LED | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMV612M | ||||||||
Mfr: E3Z-R61-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors NPN RETRO PIGTL W/TWIST&CLIK | 0In Stock | Through-Beam | 4 m | Red LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR61M1TJ03M | |||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT66L | |||||||
Mfr: E3JM-DS70M4T-G TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors PES W/PG 13.5 C ONDUIT ENTRY | Not Available Online | Diffuse Reflective | 700 mm | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70M4TG | |||||||
Mfr: E3S-CR11 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 3M Retro NPN/PNP Hrz | 0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR115M | |||||||
0In Stock | Diffuse Reflective | 3 mm to 50 mm | Infrared LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCD132M | |||||||
Mfr: ZFX-SC90R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Intelligent Camera 9 0mm w/Robo | 0In Stock | ZFXSC90R2M | |||||||||||||||||
0In Stock | ZFXVP5M | ||||||||||||||||||
Mfr: E39-ECON 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 2M Single End Cable 2M | 0In Stock | E39-ECON2M E39ECON2M | |||||||||||||||||
Mfr: E3FB-DN13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 Diff 1m AxNPN pW | 0In Stock | Diffuse Reflective | 1 m | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDN132M | |||||||
Mfr: Y92E-GS08SS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Spring Mount for M8 Shielded S | 0In Stock | Y92E-GS08-SS Y92EGS08SS | |||||||||||||||||
Mfr: E3S-CT66-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT66L | |||||||
0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB66T | ||||||
0In Stock | Through-Beam | 0.8 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT88H | |||||||
Mfr: E3Z-T61A-L 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Thru Beam Sensor | 0In Stock | Through-Beam | 10 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61AL2M |