Omron Automation and Safety - Photoelectric Sensors
2.451 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDN22 | ||||||
Mfr: E3FB-VP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 FF 50mm 50mm AxPNPpW | 0In Stock | Limited Reflective | 50 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBVP112M | |||||||
Mfr: E3RB-TP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18TB 15m Rad PNP pW | 0In Stock | Through-Beam | 15 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBTP112M | |||||||
Mfr: E3FB-LN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18BGS 0.1m 0.1m AxNPNpW | 0In Stock | Background Suppression | 100 mm | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLN112M | |||||||
Mfr: E3NC-LH03 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro rflctv spot 8m, 5m cbl | 0In Stock | Retroreflective | 8 m | Red LED | Separated | Pre-Cable | 5 m | - 10 C | + 50 C | E3NCLH035M | |||||||||
Mfr: E3NC-SH250H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors CMOS Class 2 lsr 250mm, 2mm cbl | 0In Stock | Distance-Settable | 35 mm to 250 mm | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 50 C | E3NCSH250H2M | |||||||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT86 | |||||||
Mfr: E3ZM-B61-C 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PET NPN Prewired 2m w/ Reflcr | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB61C2M | ||||||
Mfr: E3ZM-LS82H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS 150mm range Pre -wired PNP | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS82H2M | |||||||
Mfr: E3JM-DS70M4T-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 70CM PES DIF SPDT TMR | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70M4TUS | |||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD12 | |||||||
Mfr: E3ZM-T83 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3ZM Thru-Beam PNP P re-wire | 0In Stock | Through-Beam | 0.8 m | Infrared LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT832M | |||||||
Not Available Online | Through-Beam | 300 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT23 | |||||||
Mfr: ZX-TDS04T-L TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors Sensor | Not Available Online | 4 mm | Separated | 0 C | + 50 C | ZXTDS04TL | |||||||||||||
Mfr: E3T-SR21R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 20cmRetro L/On NPN 2 MRob Cbl | 0In Stock | Retroreflective | 10 mm to 200 mm | Red LED | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR21R2M | |||||||
Mfr: E3T-SR24R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 20cmRetro D/On PNP 2 MRob Cbl | 0In Stock | Retroreflective | 10 mm to 200 mm | Red LED | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR24R2M | |||||||
Mfr: E3Z-LL81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors LaserType BGS 20-300 mm Prewire | 0In Stock | Distance-Settable | 20 mm to 40 mm | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLL812M | ||||||
0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR61 | ||||||||
0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR11Q E3SCR11 | ||||||||
Mfr: E3T-CD132M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 3 mm to 50 mm | Infrared LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCD132M | ||||||
0In Stock | Diffuse Reflective | 10 mm | Red LED, Green LED, Blue LED | NPN | Connector | M12 | 4 Pin | 30 VDC | 10 VDC | - 10 C | + 55 C | E3SDCN21 | |||||||
Mfr: E3Z-L86-IL3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Narrow-Beam | 90 mm | Red LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZL86IL3 | ||||||
Mfr: E3Z-T86-IL2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZT86IL2 | ||||||
Mfr: E3AS-L80MD 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 10 mm to 80 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ASL80MD2M | ||||||
Mfr: E3FC-DN122M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN Open Collector-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCDN122M |