Omron Automation and Safety - Photoelectric Sensors
2.451 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3ZM-CT67B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors T-B NPN M8 Conn | 0In Stock | E3ZMCT67B | |||||||||||||||||
Mfr: E3T-FL12R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES BGS DO 2M R obotic cable | 0In Stock | Limited Reflective | 1 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL12R2M | ||||||
Mfr: E39-ECON 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 5M E-con 4 Wire Conn | 0In Stock | E39-ECON5M E39ECON5M | |||||||||||||||||
0In Stock | Through-Beam | 100 mm | Infrared LED | Separated | NPN | Pre-Cable | 2 m | - 25 C | + 70 C | E3CS10 | |||||||||
Mfr: E3RB-DP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 0.1m DiffRadPNPpW | 0In Stock | Diffuse Reflective | 100 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP112M | |||||||
Mfr: E3ZM-R81 2M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors 4M PREWIRED PNP RETRO | Not Available Online | Retroreflective | 4 m | Red LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMR812M | |||||||
Mfr: E3Z-R61-M1J-1 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Special | 0In Stock | Retroreflective | 4 m | Red LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR61M1J103M | |||||
Mfr: E3T-ST24 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric | 0In Stock | Through-Beam | 300 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST242M | ||||||
Mfr: E3JM-R4R4-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES REF 4M SS PNP | 0In Stock | Retroreflective | 4 m | Red LED | Solid State Relay | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMR4R4US | |||||||
0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD67 | |||||||
Mfr: E3Z-T81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors THRU-BEAM PNP CABLE 5M | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT815M | ||||||
Mfr: E3JM-DS70M4-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES DIF 70CM SPDT | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70M4US | |||||||
Mfr: E3Z-FRP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 4M SENSOR RETRO RED PNP Pre-wired 2M | 0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFRP112M | ||||||
Mfr: E3FARN11-UG30 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | E3FARN11UG30 | |||||||||||||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCDN25 | |||||||
0In Stock | Through-Beam | 20 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Mfr: E3FA-DP26-F2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Alt Wiring 1M range M12 Infra | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP26F2 | ||||||
Mfr: E3FA-TN122M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Red LED | NPN Open Collector-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FATN122M | |||||||
Mfr: E3Z-D82-M1J0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | PNP | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD82M1J03M | |||||
Mfr: E3T-ST21MF2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 300 mm | Infrared LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST21MF2M | ||||||
Mfr: E3T-ST23MF2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 300 mm | Infrared LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST23MF2M | ||||||
Mfr: E3T-ST33F2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 2 m | Infrared LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST33F2M | ||||||
Mfr: E3ZM-CT61-D2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCT61D2M | ||||||
Mfr: E9NC-TH5LF2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | 5 mm | Separated | Pre-Wired Connector | 2 m | 30 VDC | 10 VDC | - 10 C | + 55 C | E9NCTH5LF2M |