Omron Automation and Safety - Solid State Relays - SSR
855 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3CN-202PL1DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Alt Input Term Pitch Reinforced Ins TUV | Not Available Online | PCB Mount | 3 A | 12 VDC | 9 VDC to 14 VDC | G3M203PUTU14DC12NC G3M203PUTU14DC12 | |||||||||||
Mfr: G3MC-101P-VD DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 1 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | G3MC1022M G3MC101PVD5DC G3MC101PVDDC5 | |||||||
Mfr: G3M-205PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 5A | Not Available Online | PCB Mount | 5 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 7.6 mm (0.299 in) | 25 mm (0.984 in) | G3M-205PL DC24V G3M-205PL 24DCV G3M-205PL DC24 G3M205PLDC24NC G3M205PLDC24 | ||||
Mfr: RSLSD024D060 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 15 VDC to 30 VDC | 7.1 mA | - 25 C | + 80 C | |||||||||||
Mfr: G3MB-202PL-4 DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 2 A | 12 VDC | SIP-4 | 9 VDC to 14 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB202PL4DC12 | |||||||
Mfr: G3NA-210B-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 5-24VDC/240VAC 10A | Not Available Online | Panel Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | G3NA-210B 5-24DC G3NA210BDC524 | ||||||||||
Mfr: G3NA-240B-AC200-240 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 200-240VA/240VAC 40A | Not Available Online | Panel Mount | 40 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 150 VAC to 264 VAC | 7 mA | G3NA-240B-200 TO 240 VAC G3NA240BAC200240 | ||||||||
Mfr: G3RV-202S DC48 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | Not Available Online | G3RV202SDC48 | |||||||||||||||
Mfr: G3RV-SL500-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross wire | Not Available Online | G3RVSL500ADC24 | |||||||||||||||
Mfr: G3RV-SL700-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross screw | Not Available Online | G3RVSL700ADC12 | |||||||||||||||
Mfr: G3RV-SL700-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR DC Out screw | Not Available Online | DIN Rail Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 110 VAC | 7.5 mA | - 30 C | + 55 C | 106.7 mm | 6.2 mm | 92.7 mm | G3RVSL700DAC110 | ||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY TUV Markings | Not Available Online | Panel Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 120 VAC | G3NA220BUTUAC100120NC G3NA220BUTUAC100120 | |||||||||
Mfr: G3NH-4150B DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | 150 A | 180 VAC to 440 VAC | 5 VDC to 24 VDC | 5 mA | G3NH4150BDC524 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB235B3NVDDC1224 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 3-PHSE 2WIRE SLD STA TE RLY 55a | Not Available Online | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB245B2NVDDC1224 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 3-PHASE SolidStateRe lay 15AMPS | Not Available Online | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 10 mA | G3PB515B2NVDDC1224 | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 35AMPS 3-PHASE SLD STATE RLY | Not Available Online | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 10 mA | Bulk | G3PB535B3NVDDC1224 | ||||||||||
Mfr: G3PC-220B-VD DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY W/ DETECTOR | Not Available Online | 20 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA | G3PC220BVDDC1224 | |||||||||||
Mfr: G3PX-220EH-CT10 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs POWER CONTROLLER | Not Available Online | 20 A | 100 VAC to 110 VAC, 200 VAC to 230 VAC | 5 VDC to 24 VDC | 4 mA to 20 mA | G3PX220EHCT10 | |||||||||||
Mfr: G3PX-240EHN-CT03 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs POWER CONTROLLER | Not Available Online | 40 A | 100 VAC to 110 VAC, 200 VAC to 230 VAC | 5 VDC to 24 VDC | 4 mA to 20 mA | G3PX240EHNCT03 | |||||||||||
Mfr: G3PX-260EUN TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs G3PX-260 EUN | Not Available Online | 60 A | 100 VAC to 110 VAC, 200 VAC to 230 VAC | 5 VDC to 24 VDC | 4 mA to 20 mA | G3PX260EUN | |||||||||||
Not Available Online | Panel Mount | 20 A to 65 A | 200 VAC, 220 VAC, 240 VAC | K2CM2M | |||||||||||||
Mfr: G3FD-102SN-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Socket Mount | 2 A | 5 VDC to 110 VDC | 4 VDC to 28 VDC | G3FD-102-SN-DC5-24 G3FD102SNDC524 | |||||||||||
Mfr: G3BD-103S DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs S.S.R | Not Available Online | Socket Mount | 3 A | 5 VDC to 110 VDC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | 15 mA | - 30 C | + 80 C | 35 mm | 35 mm | 52.5 mm | G3BD103SDC524NC G3BD103SDC524 |