Omron Automation and Safety - Solid State Relays - SSR
855 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 15AMPS 3-PHASE SLD STATE RLY | Not Available Online | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 10 mA | Bulk | G3PB515B3NVDDC1224 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 3-PHASE SolidStateRe lay 45AMPS | Not Available Online | 45 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 10 mA | G3PB545B3NVDDC1224 | |||||||||||
Mfr: G3PX-240EHN-CT10 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs POWER CONTROLLER | Not Available Online | 40 A | 100 VAC to 110 VAC, 200 VAC to 230 VAC | 5 VDC to 24 VDC | 4 mA to 20 mA | G3PX240EHNCT10 | |||||||||||
Mfr: G3PX-260EHN-CT03 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | 60 A | 100 VAC to 110 VAC, 200 VAC to 230 VAC | 5 VDC to 24 VDC | 4 mA to 20 mA | G3PX260EHNCT03 | |||||||||||
Mfr: G3PX-260EHN-CT10 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | 60 A | 100 VAC to 110 VAC, 200 VAC to 230 VAC | 5 VDC to 24 VDC | 4 mA to 20 mA | G3PX260EHNCT10 | |||||||||||
Mfr: G3PA-210B-VD-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 5-24 VDC 10A | Not Available Online | DIN Rail Mount | 10 A | 24 VAC to 240 VAC | 5 VDC to 24 VDC | 7 mA | G3PA210BVDDC524V G3PA-210B-VD-DC5-24V G3PA210BVDDC524 | ||||||||||
Mfr: G3PB-245B-3N-VD TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 3-PHASE SOLID STATE RELAY | Not Available Online | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB245B3NVD | |||||||||||
Mfr: G3NA-420B-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Panel Mount | 20 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | G3NA-420B-5 TO 24 VDC G3NA420BDC524 | |||||||||
Mfr: G3NE-210T-DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE210TDC12NC G3NE210TDC12 | |||||
Mfr: G3RV-D03SL-HDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Mfr: G9H-205S-USDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST700ALACDC24 | ||||||||||
Mfr: G3RV-ST500-AAC200 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST500-ALAC200 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST700-ALDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST700-DAC100 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST700-DDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Solid State Relay TUV-certified | Not Available Online | 40 A | 24 VAC to 240 VAC | 200 VAC to 240 VAC | G3NA240BUTUAC200240 | ||||||||||||
Mfr: RSLSB230D020IN1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail Mount | 15 VDC to 24 VDC | 9.6 mA | - 25 C | + 80 C | 88.4 mm | 6.2 mm | 76.4 mm | ||||||||
Mfr: RSLSD048M001IG1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail Mount | 6 VDC to 12 VDC | 4.8 mA | - 25 C | + 80 C | 94.7 mm | 6.2 mm | 76.6 mm | ||||||||
Mfr: RSLSD048M001IN1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail Mount | 6 VDC to 12 VDC | 4.8 mA | - 25 C | + 80 C | 88.4 mm | 6.2 mm | 76.4 mm | ||||||||
Mfr: G3M-203P-4-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 3A Zero cross function | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | G3M203P4DC24NC G3M-203P-4 DC24 G3M203P4DC24 | ||||
Mfr: G3MC-201PL-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5VDC/100-120VAC 1A Built-in snubber | Not Available Online | PCB Mount | 1 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Bulk | G3MC-201PL DC5 G3MC201PLDC5 | ||||
Mfr: G3MC-101PL-DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 12VDC/100-120VAC 1A Built-in snubber | Not Available Online | PCB Mount | 1 A | 75 VAC to 132 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | Bulk | G3MC-101PL DC12 G3MC101PLDC12 | |||
Mfr: G3M-203P-DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 12VDC/100-240VAC 3A Zero cross | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | G3M203PDC12NC G3M-203P DC12 G3M203PDC12 |