Omron Automation and Safety - Solid State Relays - SSR
855 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3R-202PN-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount PHOTOTRIAC 24VDC ZERO CROSS FNCTN | Not Available Online | G3R202PNUSDC24 | |||||||||||||||
Mfr: G3RD-X02PN DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount PHOTOCOUPLER 24VDC W/O ZERO CROSS FNCTN | Not Available Online | PCB Mount | 2 A | 3 VDC to 52.8 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 29 mm (1.142 in) | 13 mm (0.512 in) | 29 mm (1.142 in) | G3R1019E G3RDX02PN24DC G3R-1019E G3RDX02PNDC24NC | |||||
Mfr: G3S-201PL-PD-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3NE-210T-USDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 10 A | 100 VAC to 240 VAC | 19.2 VDC to 28.8 VDC | 10 mA | G3NE210TUSDC24 | ||||||||||
Mfr: G3PE-245BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Solid State Contactor | Not Available Online | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE245BLDC1224 | |||||||||||
Mfr: G3TA-ODX02S DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Photocoupler 2A@5-48 Input 24VDC | Not Available Online | G3TA-ODX02S DC24V G3TAODX02SDC24NC G3TAODX02SDC24 | |||||||||||||||
Mfr: G3NA-250B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SSR 240VAC 50A TUV DC In | Not Available Online | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA250BUTUDC524 | |||||
Mfr: G3NA-440B-2 DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Solid State Relay RoHS | Not Available Online | DIN Rail Mount | 40 A | 200 VAC to 480 VAC | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 43 mm | 30 mm | G3NA440B2DC524 | ||||||
Mfr: G3NH-2150BDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Mfr: G3NA440B2AC100240 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Solid State Relay | Not Available Online | DIN Rail Mount | 40 A | 200 VAC to 280 VAC | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 43 mm | 30 mm | |||||||
Mfr: G32A-N2075 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs POWER CARTRIDGE | Not Available Online | G32AN2075 | |||||||||||||||
Mfr: RSLSD024M060IN1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail Mount | 6 VDC to 12 VDC | 9.7 mA | - 25 C | + 80 C | 88.4 mm | 6.2 mm | 76.4 mm | ||||||||
Mfr: G3RV-ST500-ADC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST500-ALAC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST500-ALAC100 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST500-DAC230 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST700-AAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST700-AAC100 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST700-DAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST700-DAC230 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | |||||||||||
Mfr: G3RV-ST500-AL AC230 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | DIN Rail | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST500ALAC230 | ||||||||||
Mfr: G3MB-202P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 2A | Not Available Online | PCB Mount | 2 A | 24 VDC | SIP-4 | 19 VDC to 28 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-202P DC24 G3MB202P24DC G3MB202PDC24 | |||||||
Mfr: G3M-203P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 3A Zero cross | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | Bulk | G3M203PDC24NC G3M-203P DC24 G3M203PDC24 |