Omron Automation and Safety - Solid State Relays - SSR
852 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3NA-425B-2 DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Solid State Relay V2 5-24VDC | Not Available Online | 25 A | 200 VAC to 480 VAC | 5 VDC to 24 VDC | G3NA425B2DC524 | ||||||||||||
Mfr: G3RV-SL700-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross screw | Not Available Online | G3RVSL700ADC24 | |||||||||||||||
Mfr: J7T-E350-1 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs THERMAL RELAY | Not Available Online | J7TE3501NC J7TE3501 | |||||||||||||||
Mfr: G3RV-SR500-D ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR DC Out wre Psh | Not Available Online | DIN Rail Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 4.3 mA, 5.1 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500DACDC24 | ||||
Mfr: G3RV-SR700-D DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR DC Out Psh | Not Available Online | DIN Rail Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 24 VDC | 4.6 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700DDC24 | ||||
Mfr: G3MC-201P-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5VDC/100-240VAC 1A Zero cross snubber | Not Available Online | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC201P5DC G3MC-201P DC5 G3MC201PDC5 | ||||
Mfr: G3MC-101PL-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5VDC/100-120VAC 1A Built-in snubber | Not Available Online | PCB Mount | 1 A | 75 VAC to 132 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | Bulk | G3MC-101PL DC5 G3MC101PLDC5 | |||
Mfr: G3MB-202PEG-4-DC20MA TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 20mA/100-240AC 2A | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | SIP-4 | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-202PEG4-DC20MA G3MB202PEG4DC20MA | ||||||||
Mfr: G3M-202P-US-DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 12VDC/100-240VAC 2A Zero cross | Not Available Online | PCB Mount | 2 A | 12 VDC | SIP-4 | 9 VDC to 14 VDC | G3M-202P-US DC12 G3M202PUSDC12NC G3M202PUS4DC5 G3M-202P DC12 G3M202PDC12 G3M202PUSDC12 | ||||||||||
Mfr: G3MC-201PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-120VAC 1A Built-in snubber | Not Available Online | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-201PL DC24 G3MC201PLDC24 | ||||
Mfr: G3M-205PL-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5VDC/100-240VAC 5A | Not Available Online | PCB Mount | 5 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 40 mm (1.575 in) | 7.6 mm (0.299 in) | 25 mm (0.984 in) | Tube | G3M-205PL DC5 G3M205PLDC5NC G3M205PLDC5 | ||||||
Mfr: G3M-202P-US-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5VDC/100-240VAC 2A Zero cross | Not Available Online | PCB Mount | 2 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | G3M-202P-US DC5 G3M202PUSDC5NC G3M202PUSDC24 G3M-202P DC5 G3M202PDC5 G3M202PUSDC5 | ||||||||||
Mfr: G3MC-202P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 2A Zero cross snubber | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-202P DC24 G3MC202PDC24 | ||||
Mfr: G3M-203P-4 DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 3A PCB Relay SPST-NO | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | Bulk | G3M203P4DC5NC G3M203P4DC5 | |||
Mfr: G3M-203PL DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Solid State Relay | Not Available Online | PCB Mount | 3 A | 12 VDC | 9 VDC to 14 VDC | G3M1068E G3M-1068E G3M203PL12DC G3M203PLDC12 | |||||||||||
Mfr: G3M-203PL-4 DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | G3M203PL4DC24NC | ||||
Mfr: G3M-203P-UTU-1-4 DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY TUV Markings | Not Available Online | PCB Mount | 3 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | G3M203PUTU14DC5NC G3M203PUTU14DC5 | |||||||
Mfr: G3MC-201P-VD DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 1 A | 24 VDC | SIP-4 | 19 VDC to 28 VDC | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC1018B G3MC201PVD24DC G3MC201PVDDC24 | |||||||
Mfr: G3M-102PL-US DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Solid State Relay | Not Available Online | PCB Mount | 2 A | 12 VDC | 9 VDC to 14 VDC | G3M-102PL-USDC12 G3M-102PL DC12 G3M102PLDC12 G3M102PLUSDC12 | |||||||||||
Mfr: G3M-102PL-US-4 DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 2 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | DC5 G3M102PLUS4DC5NC G3M-102PL-4 G3M102PL4DC5 G3M102PLUS4DC5 | |||||||
Mfr: G3M-203PL-4 DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 3 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | G3M203PL4DC5NC | |||||||
Mfr: G3MC-202PL-VD-1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Solid State Relay | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | 12DC G3MC-202PL-VD-1 G3MC202PLVD1DC12 | ||||
Mfr: G3MC-202P-VD-1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Phototriac 2A w/Ins 12V VDE Zero Cross | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-202P-VD-1 12DC G3MC202PVD1DC12 | ||||
Mfr: G3M-203P-UTU-1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount ULCSATUV reinfcase 3A SSRPCB | Not Available Online | PCB Mount | 3 A | 24 VDC | 19 VDC to 29 VDC | G3M203PUTU1DC24 | |||||||||||
Mfr: G3SD-201P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | 1 A | 100 VAC to 240 VAC | 19.2 VDC to 28.8 VDC |