Omron Automation and Safety - Photoelectric Sensors
2.451 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3AS-L200MD 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 10 mm to 200 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ASL200MD2M | ||||||
Mfr: E3C-LDA51 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors External in PNP out Amp unit w cable E3C | 0In Stock | E3C-LDA-51-2M E3CLDA512M | |||||||||||||||||
Mfr: E3Z-D81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors DIFFUSE PNP CABLE 5M | 0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | PNP | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD815M | ||||||
0In Stock | Retroreflective | 7 m | Red LED | Built In | PNP-LO/DO | Connector | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLR86 | ||||||
Mfr: E3Z-T81A-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric | 0In Stock | Through-Beam | 10 m | Red LED | Built In | PNP | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81AM1J03M | |||||
Mfr: E3T-FL12 2M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors BGS DO 2M Cable | Not Available Online | Limited Reflective | 1 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL122M | ||||||
Mfr: E3Z-LL63 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors LaserType BGS 25-300 mm HiSpeed | 0In Stock | Distance-Settable | 25 mm to 40 mm | Red LED | Built In | NPN-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLL632M | ||||||
Mfr: E3Z-D62-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Special | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD62M1J03M | |||||
Mfr: E3Z-G82-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z-G Slotted/Mark D etector | 0In Stock | E3ZG82M1J03M | |||||||||||||||||
Mfr: E3Z-LL61 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors LaserType BGS 20-300 mm Prewire | 0In Stock | Distance-Settable | 20 mm to 40 mm | Red LED | Built In | NPN-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLL612M | ||||||
0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD87 | |||||||
0In Stock | Retroreflective | 10 m | Infrared LED | DPDT | Terminal Block | 24 VAC/DC | 240 VAC/DC | - 25 C | + 55 C | 1386870 E3KR10K4 | |||||||||
0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT61 | |||||||
0In Stock | Distance-Settable | 20 mm to 200 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1381620 E3ZLS61 | |||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1211949 E3TST11 | |||||||
Mfr: ZX-GT2840S41 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sens Int ThruBe m PNP 40mm | 0In Stock | Through-Beam | 40 mm | LED | PNP | Cable | 2 m | 24 VDC | 0 C | + 40 C | ZXGT2840S41 | ||||||||
0In Stock | Diffuse Reflective | 1 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Background Suppression | 100 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | Built In | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDN22 | ||||||
0In Stock | Diffuse Reflective | 1 m | Red LED | Built In | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDN24 | ||||||
Mfr: E3Z-FDP12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 300mm DIFFUSED RED PNP Pre-wired 2M | 0In Stock | Diffuse Reflective | 300 mm | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP122M | ||||||
Mfr: E3Z-FDP16 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 300mm DIFFUSED INFRARED PNP 2M | 0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP162M | ||||||
Not Available Online | Retroreflective | 500 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB61 | |||||||
0In Stock | Diffuse Reflective | 700 mm | Red LED | NPN | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDN23 | ||||||
Mfr: E3FB-DP13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 Diff 1m AxPNP pW | 0In Stock | Diffuse Reflective | 1 m | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDP132M |