Omron Automation and Safety - Photoelectric Sensors
2.451 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3FB-RN12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 Retro0.5mAxNPNpW | 0In Stock | Retroreflective | 500 mm | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBRN122M | |||||||
Mfr: E3H2-DS30C4M-M1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES M12 Diffuse NPN M12 conn | 0In Stock | Diffuse Reflective | 300 mm | Infrared LED | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3H2DS30C4MM1 | |||||||
Mfr: E3NC-LH01 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Lmtd rflctv spot 70mm, 2m cbl | 0In Stock | Limited Reflective | 70 mm | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 50 C | E3NCLH012M | |||||||||
Mfr: E3NC-SA51 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PNP Prewired Amp 2M | 0In Stock | E3NCSA512M | |||||||||||||||||
0In Stock | Through-Beam | 0.2 m to 3 m | Red LED | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZST81A | ||||||||
0In Stock | Reflective | 50 mm | LED | Separated | CMOS | Connector | 0 C | + 50 C | ZX2LD50V | ||||||||||
Mfr: E3AS-F1500IMN M3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors M8 Connector 1.5M NPN, SUS | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | NPN Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IMNM3 | |||||
Mfr: E3AS-F1500IPD M3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors M8 Connector 1.5M PBT,PNP,COM2 | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IPDM3 | |||||
Mfr: E3AS-L200MN M3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors M8 Connector 200mm SUS, NPN | 0In Stock | Background Suppression | 10 mm to 200 mm | Red LED | Built In | NPN Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ASL200MNM3 | |||||
Mfr: E3Z-LR81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro 15M Prewire 2M LaserType | 0In Stock | Retroreflective | 15 m | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLR812M | ||||||
0In Stock | Through-Beam | 60 m | Red LED | Built In | NPN-LO/DO | Connector | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLT66 | ||||||
Mfr: E3ZM-D82 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 1M DIFFUSE PNP PREWIRED | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD822M | |||||||
Mfr: E3T-SR23 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 20cmRetro L/On PNP 5 M Cbl | 0In Stock | Retroreflective | 10 mm to 200 mm | Red LED | PNP-LO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR235M | |||||||
Mfr: E3ZM-LS67H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS 150mm range M8 Conn NPN | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS67H | ||||||
Mfr: E3ZM-B81-C 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PET PNP Prewired 2m w/ Reflcr | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB81C2M | ||||||
0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR86OMS 1116521 E3ZR86 | |||||||
Mfr: E3JM-10M4T-NN-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 10 m | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10M4TNNUS | |||||||
Mfr: E3JM-10R4-NN-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photo, Retro, PNP SS Output | 0In Stock | Through-Beam | 10 m | Infrared LED | Solid State Relay | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10R4NNUS | |||||||
Mfr: E3AS-HF6000DMN M1V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | NPN Open Collector | Connector | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMNM1VOMS | ||||||
Mfr: E3AS-HF6000SMN 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | NPN Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000SMN2MOMS | ||||||
Mfr: E3AS-HF6000SMT 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000SMT2MOMS | ||||||
Mfr: E3AS-HF6000DMT 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMT2MOMS | ||||||
Mfr: E3ZM-T86-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 4 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT86D | ||||||
0In Stock | Diffuse Reflective | 200 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD71 | |||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD73 |