Omron Electronics - Basic / Snap Action Switches
8.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-16-1C25 TTI: D3V-16-1C25 Omron Electronics Availability: 500In StockBasic / Snap Action Switches MINIATURE | 500In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V161C25 | ||
2.000In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GLF | |||
Mfr: SS-5GL2-FT TTI: SS-5GL2-FT Omron Electronics Availability: 2.000In StockBasic / Snap Action Switches 5A Switch SPDT Hinged Roller Tab | 2.000In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL2FT | |||
Mfr: SS-01GL2-E TTI: SS-01GL2-E Omron Electronics Availability: 2.000In StockBasic / Snap Action Switches Subminiature Basic Switch | 2.000In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL2E | ||
4.000In Stock | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Bulk | D3SHA1L | |||||
450In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01A | ||||
400In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX011A3 | |||
4.000In Stock | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Bulk | D3SHA1R1 | |||||
Mfr: D2JW-01K1A1 TTI: D2JW-01K1A1 Omron Electronics Availability: 750In StockBasic / Snap Action Switches Short Hinge Lever Solder 117g | 750In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K1A1 | |||
Mfr: D3V-162-1C25 TTI: D3V-162-1C25 Omron Electronics Availability: 400In StockBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever | 400In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1621C25 | ||
Mfr: D2F-01L2-D TTI: D2F-01L2-D Omron Electronics Availability: 750In StockBasic / Snap Action Switches SPDT SNAP SW .1A SLD | 750In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01L2D | |||
Mfr: D2JW-011-MD TTI: D2JW-011-MD Omron Electronics Availability: 80In StockBasic / Snap Action Switches Pin Plunger Lead Wire 250g | 80In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 2.45 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2JW011MD | |||
750In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FL3 | ||||
500In Stock | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | Bulk | SSG01L1H | |||
Mfr: D2SW-P2L3D TTI: D2SW-P2L3D Omron Electronics Availability: 5.000In StockBasic / Snap Action Switches 2A 250VAC 30VDC SPDT, Sim Roller lvr | 5.000In Stock | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 2 A | 250 VAC | 0.6 N | Solder Pin | PCB Mount | IP67 | Bulk | D2SWP2L3DBYOMZ | |||
Mfr: D2F-01L-A1 TTI: D2F-01L-A1 Omron Electronics Availability: 1.350In StockBasic / Snap Action Switches L/A HINGE LEVER 80gf | 1.350In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01LA1 | |||
6.400In Stock14.000 On Order Expected | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
13.500In Stock20.000 On Order Expected 26-Feb-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
40.500In Stock60.000 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
Mfr: D2VW5L2A1MDCHN TTI: D2VW5L2A1M Omron Electronics Availability: 450In Stock3.050 On Order Expected Basic / Snap Action Switches SNAP ACT SW SPDT-NONC 5A 30V | 450In Stock3.050 On Order Expected | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||
Mfr: D3V-166-1C5 PM TTI: D3V-166-1C5 PM Omron Electronics Availability: 5.100In Stock29.000 On Order Expected Basic / Snap Action Switches SNAP ACT SW SPDT 16A 250V | 5.100In Stock29.000 On Order Expected | Bulk | |||||||||||||||
Mfr: D2VW5L2A1MDCHN TTI: D2VW5L2A1MDCHN Omron Electronics Availability: 450In Stock3.050 On Order Expected Basic / Snap Action Switches SNAP ACT SW SPDT-NONC 5A 30V | 450In Stock3.050 On Order Expected | Bulk | |||||||||||||||
58.400In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
19.000In Stock40.000 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
Mfr: D2HW-A201D TTI: D2HWA201D Omron Electronics Availability: 7.000In StockBasic / Snap Action Switches SNAP ACT SW SPDT-NONC 2A 12V | 7.000In Stock | D2HW | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 125 VAC | 42 VDC | 76 g | Solder Pin | Chassis Mount | Bulk |