Omron Electronics - Basic / Snap Action Switches
8.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HW-A221D TTI: D2HW-A221D Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Pin | PCB Mount | IP67 | Bulk | D2HWA221D D2HW-A221DBYOMR D2HWA221DBYOMR | ||
0In Stock | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | Bulk | SSG5L2H | |||
0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX51C23 | ||||
Mfr: D2HW-C201MS TTI: D2HW-C201MS Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches Subminiature | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HWC201MSBYOMR | ||
Mfr: D2F-01L-D3 TTI: D2F-01L-D3 Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01LD3 | |||
Mfr: VX-52-1C23 TTI: VX-52-1C23 Omron Electronics Basic / Snap Action Switches Hinge lever #187 Tab 30g | 0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.29 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX521C23 | |||
0In Stock | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Quick Connect | Chassis Mount | IP40 | Tray | SSG5L2T | |||
0In Stock | D2EW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 122 gf | Press Fit | Chassis Mount | IP67 | Tray | D2EWB02LBYOMR | ||||
Mfr: D2HW-BR233M TTI: D2HW-BR233M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HWBR233MBYOMR D2HW-BR233MBYOMR D2HWBR233MBYOBI | ||
Mfr: D3V-162-1C5 TTI: D3V-162-1C5 Omron Electronics Availability: 0In StockBasic / Snap Action Switches Switch SPDT QC#250 Hinge Lever 1.96N 3A | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1621C5 | ||
Mfr: D2MQ-4L-1-R TTI: D2MQ-4L-1-R Omron Electronics Availability: 0In StockBasic / Snap Action Switches Basic Switch | 0In Stock | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP40 | Bulk | D2MQ4L1R | |||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GL2 SS-10GL2BYOMI SS-10GL2BYOMI SS-10GL2 BY OMI | ||||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FA | ||||
Mfr: D3V-164M-1A4 TTI: D3V-164M-1A4 Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE | 0In Stock | D3V | Miniature | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | Solder Terminal | Chassis Mount | IP40 | Bulk | D3V164M1A4 | |||||
Mfr: D2FS-FL-N-T TTI: D2FS-FL-N-T Omron Electronics Availability: 0In StockBasic / Snap Action Switches Hinge Lever - PCB Terms Self-clinching | 0In Stock | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FSFLNT | |||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.8 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2SW3D | |||
0In Stock | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K2 | ||||
Mfr: D2SW-01L3M TTI: D2SW-01L3M Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SW | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Chassis Mount | IP67 | Bulk | D2SW01L3M | |||
Mfr: D2F-01L3-D TTI: D2F-01L3-D Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01L3D | |||
Mfr: D2F-01FL-A1 TTI: D2F-01FL-A1 Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FLA1 | |||
Mfr: D3V-16G-1C5 TTI: D3V-16G-1C5 Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G1C5 | ||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GLNC SS10GLBYOMI | ||||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Tray | SS5GLT | ||||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FLT | ||||
0In Stock | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | Bulk | SSG5L1H |