Omron Electronics - Basic / Snap Action Switches
8.134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-153-1C25 TTI: Not Assigned Omron Electronics Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1531C25 | |||
0In Stock | V | SPST | OFF - (ON) | Roller | 15 A | 250 VAC | 250 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | V1553A5 | |||||
Mfr: V-15G1-1E5-T-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Miniature | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V-15G1-1E5-T-K-BY-OMI V-15G1-1E5-T-KBYOMI V15G11E5TKNC V15G11E5TKBYOMI | |||
Mfr: V-16-2C6(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V162C25LR V162C6R | |||
Mfr: V-16G-1E6-K(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Miniature Basic Switch | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 400 gf | Solder Lug | Chassis Mount | IP40 | V16G1E6KR | |||
Mfr: SS-5GL-F-3T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Snap Action Switch | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GLF3T | ||||
Mfr: SS-5-F-2-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Hi-Temp;Solder Term. Snap Swtch | 0In Stock | SS | Subminiature | SPST | Plunger | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5F2T | |||||
Mfr: D2AW-ER062H TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SPST-NC Leaf Lever | 0In Stock | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA | 12 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | D2AW-ER062HR D2AWER062HR | ||||
Mfr: D3V-16-1C26-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Miniature Basic Detection Switch | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 400 gf | Quick Connect | Chassis Mount | IP40 | D3V161C26K | |||
Mfr: D2SW-P01L2M TTI: Not Assigned Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SWP01L2MBYOMZ | |||
Mfr: V-10G-1C24-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V-10G-1C24-K-BY-OMI V10G1C24KBYOMI | |||
Mfr: D2HW-C201H TTI: Not Assigned Omron Electronics Basic / Snap Action Switches Pin plunger SPDT M3 mt solder term | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | D2HWC201H D2HW-C201HBYOMR D2HWC201HBYOMR | |||
Mfr: D2VW-5L1-1HS TTI: Not Assigned Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches HINGE LEVER SOLDER | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Solder Lug | Chassis Mount | IP67 | D2VW5L11HS | |||
Mfr: D2HW-BR201H TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | D2HWBR201H D2HW-BR201HBYOMR D2HWBR201HBYOMR | |||
Mfr: D2HW-C213M TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-C213MBYOMR D2HWC213M D2HWC213MBYOBI | |||
Mfr: SS-01GL2-FT TTI: Not Assigned Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.16 N | Quick Connect | Chassis Mount | IP40 | SS01GL2FT | |||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 5 A | 250 VAC | 10.2 gcm | Quick Connect | Chassis Mount | IP40 | D2MC5H1 | ||||||
Mfr: D2VW-5L1-3MS TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5L13MS | ||||
Mfr: D3V-11G6-1C24-K TTI: Not Assigned Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches Hinge Roll .5mm Gap SPDT 1.96N 11A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V11G61C24K | |||
Mfr: SS-01GL1373-FT TTI: Not Assigned Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS01GL1373FT | ||||
Mfr: D2VW-5L3-1M TTI: Not Assigned Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW5L31M | |||
Mfr: D2VW-01L3-1M-0 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SW | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW01L31M0 | |||
Mfr: SS-5GL02-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SUB MINIATURE | 0In Stock | SS | Subminiature | SPDT | Roller | 5 A | 125 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | SS-5GL02-TBYOMI SS5GL02TBYOMI | |||||
Mfr: D2VW-5L2A-1MS TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Short hinge rllr lvr 5A w/ lead wires | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | D2VW5L2A1MS | |||
Mfr: D2HW-BR213ML TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches HINGE LEVER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR213ML D2HW-BR213MLBYOMR D2HWBR213MLBYOBI |