Omron Electronics - Basic / Snap Action Switches
8.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 100 gf | Quick Connect | Chassis Mount | IP40 | V1041C4 | ||||
Mfr: V-10G5K-1C25-T-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Miniature Basic Switch | 0In Stock | V | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | V-10G5K-1C25-T-KBYOMI V10G5K1C25TKBYOMI | ||||
Mfr: V-15-1A5-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V151A5T | |||
Mfr: V-15-1C6-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V151C6T | |||
Mfr: V-15G2K-1C25-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Miniature Basic Switch | 0In Stock | V | General Purpose | SPDT | Lever | 15 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | 644736 V15G2K1C25K | |||||
Mfr: D2HW-BL261H TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2HWBL261HBYOMR | |||
Mfr: D2HW-BR213MR TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches HINGE LEVER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR213MRBYOMR D2HWBR213MR D2HWBR213MRBYOBI | |||
0In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS3GLPNC SS-3GLPBYOMZ SS3GLP SS3GLPBYOMZ | ||||
Mfr: D2HW-C211M TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches HINGE LEVER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWC211M D2HW-C211MBYOMR D2HWC211MBYOBI | |||
Mfr: V-164-1C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1641C25BYOMI | |||
Mfr: D3V-6G-3C3 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE | 0In Stock | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V6G3C3 | |||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - OFF | Lever | 5 A | 250 VAC | 1.47 N | Solder Terminal | PCB Mount | IP40 | D2F5L | |||||
Mfr: D3V-013-1C23 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE | 0In Stock | D3V | Miniature | SPDT | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V0131C23 | ||||
Mfr: V-15G-1C25-K TTI: Not Assigned Omron Electronics Basic / Snap Action Switches PIN PLUNGER SPDT 15A | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V-15G-1C25-KBYOMI V15G1C25KBYOMI | |||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.8 N | Solder Pin | Chassis Mount | IP67 | Tray | D2SW3HS | |||
Mfr: V-15G5-1C26-K TTI: Not Assigned Omron Electronics Basic / Snap Action Switches SHRT HNG RL SPDT 15A | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G5-1C26-KBYOMI V15G51C26K V15G51C26KBYOMI | ||
Mfr: D2HW-BR241M TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWBR241MBYOBI | |||
Mfr: D2FC-F-7N(100M) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | D2FC | SPST-NO | Button | 1 mA | 6 VDC | 0.59 N | Through Hole | PCB Mount | D2FCF7N100MBYOMZ | |||||||
Mfr: D2HW-BR231DR TTI: Not Assigned Omron Electronics Basic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | PCB Mount | IP67 | D2HWBR231DRBYOMR | |||
0In Stock | SS | Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS52 | |||||
Mfr: D3V-166-1C5 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Short Hinge Lever SPDT 1.96N 16A | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | D3V1661C5 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V2141C6 | ||||
Mfr: V-161-2C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | SPST | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1612C25 V-161-2C25BYOMI V1612C25BYOMI | |||||||
0In Stock | V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1613C5 V-161-3C5BYOMI V1613C5BYOMI | ||||||||
0In Stock | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Solder Pin | V-163-2A5BYOMI V1632A5 V1632A5BYOMI |