V - Omron Electronics - Basic / Snap Action Switches
798 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-15G2-1C26-K TTI: V-15G2-1C26-K Omron Electronics Availability: 31.600In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 31.600In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G2-1C26-KBYOMI V15G21C26KBYOMI | ||
Mfr: V-152-1A5 BY OMI TTI: V1521A5 Omron Electronics Availability: 300In StockBasic / Snap Action Switches SNAP ACT SW SPDT 15A 250V | 300In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | PCB Mount | IP40 | Bulk | |||
0In Stock500 On Order Expected 16-Apr-27 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Tray | V1631C5 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Tray | V1661C5 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Tray | V1651C5 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2151C6 | |||
Mfr: V-15-1C5 BY OMI TTI: V151C5 Omron Electronics Availability: 0In StockBasic / Snap Action Switches SNAP ACT SW SPDT 15A 250V | 0In Stock | V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 200 gf | Quick Connect | Bulk | 9901604 | ||||||
Mfr: V-16G-2C25 (R) TTI: V-16G-2C25 (R) Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | SPST | ON - (OFF) | Plunger | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | Bulk | V16G2C25R | |||
Mfr: V-16G-3C25 (R) TTI: V-16G-3C25 (R) Omron Electronics Availability: 0In StockBasic / Snap Action Switches Miniature Basic Switch | 0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V16G3C25R | ||
0In Stock | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | Bulk | V1621C5 | |||||
0In Stock | V | SPST | OFF - (ON) | Plunger | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | V163C25BYOMI | |||||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V1031A4 | ||||
Mfr: V-11-1C3(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | SPDT | Lever | 11 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | Solder Pin | Chassis Mount | IP40 | V111C3R | |||||
0In Stock | V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 400 gf | Quick Connect | Chassis Mount | V151C6 | |||||||
Mfr: V-10G-1A4-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SPDT 10A | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 1 N | Solder Lug | Chassis Mount | IP40 | V10G1A4K | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1041A5 | ||||
Mfr: V-104-1C24 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.59 N | Quick Connect | Chassis Mount | IP40 | V1041C24 | |||
Mfr: V-106-1C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1061C25 | |||
Mfr: V-1151K-1C24 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 11A 250VAC 250VDC 0.98N Screw Mount | 0In Stock | V | Miniature | Chassis Mount | V1151K1C24 | ||||||||||||
Mfr: V-11G-1C3(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 11A 250VAC 250VDC 0.98N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 11 A | 250 VAC | 125 VDC | Quick Connect | Chassis Mount | IP40 | V11G1C3R | ||||
0In Stock | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 3.92 N | Quick Connect | Chassis Mount | IP40 | V1511C6 | |||||
Mfr: V-21-1C6(IN) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches .250 Quick Conn Term SPDT 2.92N Pin Plun | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V211C6INBYOMI | ||
Mfr: V-162-3C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1623C25 V-162-3C25BYOMI V1623C25BYOMI | |||||||
Mfr: V-163-2C26 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 400 gf | Quick Connect | V-163-2C26BYOMI V1632C26 V1632C26BYOMI | |||||||
Mfr: V-215-1CR6 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SPDT 21A SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V2151CR6 |