G9KA - Omron Electronics - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9KA-1A DC12 TTI: G9KA-1A DC12 Omron Electronics Availability: 0In StockIndustrial Relays 800VAC/200A AC Relay High Power 12 Vdc | 0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Bulk | G9KA-1A-DC12 G9KA1ADC12BYOMZ | |||
Mfr: G9KA-1A DC24 TTI: G9KA-1A DC24 Omron Electronics Availability: 0In StockIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | 0In Stock | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Bulk | G9KA-1A-DC24 G9KA1ADC24BYOMZ | |||
Mfr: G9KA-1A DC24 TTI: G9KA1A24DC Omron Electronics Availability: 0In StockIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | 0In Stock | Through Hole | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 200 A | Solder Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver Alloy (Ag) | G9KA | 51 mm | 51 mm | 47.2 mm | Bulk | ||||
Mfr: G9KA-1A DC12 TTI: G9KA1A12DC Omron Electronics Availability: 0In StockIndustrial Relays 800VAC/200A AC Relay High Power 12 Vdc | 0In Stock | Through Hole | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 200 A | Solder Pin | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 800 VAC | Silver Alloy (Ag) | G9KA | 51 mm | 51 mm | 47.2 mm | Bulk | ||||
Mfr: G9KA1ADC12BYOMZ TTI: Not Assigned Omron Electronics Availability: Not Available OnlineIndustrial Relays 800VAC/200A AC Relay High Power 12 Vdc | Not Available Online | Through Hole | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 200 A | Solder Pin | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 800 VAC | Silver Alloy (Ag) | G9KA | 51 mm | 51 mm | 47.2 mm | |||||
Mfr: G9KA1ADC24BYOMZ TTI: Not Assigned Omron Electronics Industrial Relays 800VAC/200A AC Relay High Power 24 Vdc | Not Available Online | Through Hole | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 200 A | Solder Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver Alloy (Ag) | G9KA | 51 mm | 51 mm | 47.2 mm |