Omron Electronics - Optical Switches, Reflective, Phototransistor Output
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EE-SY169A-D TTI: Not Assigned Omron Electronics Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 4 V | 0 C | + 70 C | Through Hole | ||||||
Not Available Online | Reflective | 4 mm | 24 V | 20 mA | 1.5 V | 4 V | - 25 C | + 75 C | SMD/SMT | SMD-4 | ||||||
Not Available Online | Reflective | 4.4 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole |