Omron Electronics - Solid State Relays - SSR
967 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-601BY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 600V SPSTNO DIP6 PCB 100mA 30ohm 120pF | Not Available Online | PCB Mount | 100 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM601BY | |||
Mfr: G3VM-61HR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SOP6 SMT 2300mA .04ohm 70pF | Not Available Online | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM61HRTR | ||||
0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | 693732 G3VM61PR | |||
Mfr: G3VM-21DR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPST-NO DIP4 SMT 3000mA 40ohm 300pF | Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM21DRTR | ||||
Mfr: G3VM-354J(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 50mA 1.3VDC 0.12A 350V AC 8-Pin SOP | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM354JTR | ||
Mfr: G3VM-81GR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF | Not Available Online | PCB Mount | 40 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 30 mA | - 25 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM81GRTR | ||
Mfr: G3VM-401AY2 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 400V | 0In Stock | PCB Mount | 120 mA | 400 VAC | 1 Form A (SPST-NO) | DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM401AY2 | ||
Mfr: G3VM-61GR2(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | SMD/SMT | 800 mA | 48 VAC | 1 Form A (SPST-NO) | - 20 C | + 85 C | G3VM61GR2TR | |||||||||
Mfr: G3VM-601DY1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 90 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | Reel | G3VM601DY1TR05 | |||||||
Mfr: G3VM-41PR6TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1A, 40V, 120mA USOP MOS FET Relay | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR6 G3VM-41PR6(TR05) G3VM41PR6TR05 | ||
Mfr: G3VM-401FR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 400V | 0In Stock | PCB Mount | 400 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM401FRTR05 | ||
Mfr: G3VM-61VY2(TR05) TTI: G3VM61VY2TR Omron Electronics Availability: 12.000In Stock51.000 On Order Expected Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 12.000In Stock51.000 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 110 C | Reel | ||||||||
Mfr: G3VM-21UV11 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA | Not Available Online | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Cut Tape | G3VM21UV11 | ||
Mfr: G3VM-61MT(TR01) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 800 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | Reel | G3VM61MTTR01 | |||
Mfr: G3VM-21GR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 1.3V DC-IN 0.16A 20V SMD T/RSOP4 | Not Available Online | PCB Mount | 160 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM21GRTR | ||
Mfr: G3VM-401H(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM401HTR | ||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM61D1 | |||
Mfr: G3VM-61KR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay Slim SOP 4-pin 60V 1A | Not Available Online | SMD/SMT | 1 A | 60 VAC | SPST | SOP-4 | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.6 mm (0.102 in) | 2.1 mm (0.083 in) | Reel | G3VM61KRTR | ||||
Mfr: G3VM-26M10 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay module, SPDT, 200 mA | Not Available Online | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form C (SPDT-NO, NC) | 4.8 VDC to 5.2 VDC | 15 mA | - 30 C | + 80 C | 10 mm (0.394 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | Tube | G3VM26M10 | |||
Mfr: G3VM-41DR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPST-NO DIP4 SMT 2500mA 50ohm 300pF | Not Available Online | PCB Mount | 2.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM41DRTR | ||||
Mfr: G3VM-41PR11 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | 0In Stock | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | - 20 C | + 65 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR11TR05 | ||||
Mfr: G3VM-21PR1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | - 20 C | + 65 C | Reel | G3VM21PR1TR05 | |||||||
Mfr: G3VM-41PR10 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | - 20 C | + 65 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR10TR05 | ||||
Mfr: G3VM-101AR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO DIP4 PCB 1000mA 250ohm 200pF | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM101AR | ||||
Mfr: G3VM-51UV(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay VSONR 50V, 1 form A, 300mA | 0In Stock | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM-51UV-TR05 G3VM51UVTR05 |