Omron Electronics - Solid State Relays - SSR
967 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61GR2(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | SMD/SMT | 800 mA | 48 VAC | 1 Form A (SPST-NO) | - 20 C | + 85 C | G3VM61GR2TR | |||||||||
Mfr: G3VM-601DY1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 90 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | Reel | G3VM601DY1TR05 | |||||||
Mfr: G3VM-41PR6TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1A, 40V, 120mA USOP MOS FET Relay | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR6 G3VM-41PR6(TR05) G3VM41PR6TR05 | ||
Mfr: G3VM-401FR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 400V | 0In Stock | PCB Mount | 400 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM401FRTR05 | ||
Mfr: G3VM-61VY2(TR05) TTI: G3VM61VY2TR Omron Electronics Availability: 12.000In Stock51.000 On Order Expected Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 12.000In Stock51.000 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 110 C | Reel | ||||||||
Mfr: G3VM-21UV11 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA | Not Available Online | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Cut Tape | G3VM21UV11 | ||
Mfr: G3VM-61MT(TR01) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 800 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | Reel | G3VM61MTTR01 | |||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Not Available Online | PCB Mount | 110 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM352J | |||
Mfr: G3VM-401EY(TR2) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay Power Relay | 0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | SMD DIP-6 | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | 726520 G3VM401EYTR2 | |||||||
Mfr: G3VM-21HR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF | Not Available Online | PCB Mount | 2.5 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM21HRTR | ||
Mfr: G3VM-355JR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V SPST-NO/NC SOP8 SMT 120mA 15ohm 65pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 10 mA | - 20 C | + 65 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM355JRTR | ||
Mfr: G3VM-61QVH(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 0.4A, 5V | Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 4 VDC to 6 VDC | 6.2 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61QVHTR05 | ||
Mfr: G3VM-401CR TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 400V | 0In Stock | PCB Mount | 400 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-8 | 30 mA | - 40 C | + 85 C | Tube | G3VM401CR | ||||||
Mfr: G3VM-61DY1(TR05) TTI: G3VM61DY1TR05 Omron Electronics Availability: 0In Stock25.500 On Order Expected 12-Feb-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock25.500 On Order Expected 12-Feb-27 | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | Reel | ||||||||
Mfr: G3VM-601DY2 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.09A 400V | 0In Stock | PCB Mount | 90 mA | 600 VAC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM601DY2 | ||
Not Available Online | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM51PRTR05 | |||
Mfr: G3VM-353D(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NC, SMD4 SMT 150mA 15ohm 85pF | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM353DTR | ||
Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form C (SPDT-NO, NC) | 4.8 VDC to 5.2 VDC | 7.3 mA | - 30 C | + 80 C | 10 mm (0.394 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | Tube | G3VM66M | ||||
Mfr: G3VM-61DY1(TR05) TTI: G3VM-61DY1(TR05) Omron Electronics Availability: 0In Stock25.500 On Order Expected 12-Feb-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock25.500 On Order Expected 12-Feb-27 | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | |||||
Mfr: G3VM-61WR(TR05) TTI: G3VM61WRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | 0In Stock | Bulk | |||||||||||||||
Mfr: G3VH-181E(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Reel | G3VH181ETR | |||||
Mfr: G3VH-331E(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Reel | G3VH331ETR | |||||
Mfr: G3VM-51PR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 | 0In Stock | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM51PRTR05 | ||
Mfr: G3VM-21GR(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 1.3V DC-IN 0.16A 20V SMD T/RSOP4 | Not Available Online | PCB Mount | 160 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM21GRTR |