Omron Electronics - Solid State Relays - SSR
967 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-101HR2(TR05) TTI: G3VM101HR2TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 100V | 0In Stock | Reel | |||||||||||||||
Mfr: OMRG3VM101QR1TR05 TTI: G3VM101QR1TR05 Omron Electronics Availability: 0In Stock1.000 On Order Expected 05-Mar-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.65A 100V | 0In Stock1.000 On Order Expected 05-Mar-27 | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Tube | |||
Not Available Online | PCB Mount | 3.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM41ER | |||
Mfr: G3VM-61ER1 TTI: G3VM-61ER1 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61ER1 | ||
Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | ||||
Mfr: G3VM-41GR4(TR) TTI: G3VM41GR4TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.25A 40V | Not Available Online | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM-61UR(TR05) TTI: G3VM61URTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 60V | 0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Not Available Online | PCB Mount | 3.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: G3VM-351VY(TR05) TTI: G3VM351VYTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.11A 350V | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Reel | |||
Mfr: G3VM-202J1 TTI: G3VM-202J1 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, DPST-NO, SOP8 SMT 200mA 5ohm 100pF | Not Available Online | PCB Mount | 200 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM202J1 | ||
Mfr: G3VM-41GR5(TR) TTI: G3VM41GR5TR Omron Electronics Availability: 0In Stock67.500 On Order Expected Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.3A 40V | 0In Stock67.500 On Order Expected | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM-61QR2 (TR05) TTI: G3VM61QR2TR05 Omron Electronics Availability: 0In Stock1.000 On Order Expected 06-Nov-26 Solid State Relays - PCB Mount SSR RELAY SPST-NO 1A 60V | 0In Stock1.000 On Order Expected 06-Nov-26 | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | |||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: G3VM-61VY3(TR)(Q) TTI: G3VM61VY3TR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 60V | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-61VY3 TTI: G3VM61VY3 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 60V | 0In Stock | Tube | |||||||||||||||
Mfr: G3VM-61FR1 TTI: G3VM61FR1 Omron Electronics Solid State Relays - PCB Mount SSR RELAY SPST-NO 5A 60V | 0In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | |||
Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
0In Stock | Ammo Pack | ||||||||||||||||
Mfr: G3VM-31QVH(TR05) TTI: G3VM31QVHTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 1.5A 30V | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-41DY1 TTI: G3VM41DY1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 40V | 0In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | |||
Mfr: G3VM-31ER(TR05) TTI: G3VM31ERTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 5A 30V | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-61DY1 TTI: G3VM61DY1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | |||
Mfr: G3NA210BUTUDC524 TTI: G3NA210BUTUDC524 Omron Electronics Availability: Not Available OnlineSolid State Relays - SSRs SSR RELAY SPST-NO 10A 264V | Not Available Online | 10 A | 24 VAC to 240 VAC | 5 VDC to 24 VDC | Bulk | G3NA210BUTUDC524NC | |||||||||||
Mfr: G3VM61VY2(TR05) TTI: G3VM61VY2(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM61VY2(TR05) TTI: G3VM61VY2TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel |