Omron Electronics - Solid State Relays - SSR
967 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | ||||
Mfr: G3VM-62F1TR TTI: G3VM62F1TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | |||
Mfr: G3VM-62F1TR TTI: G3VM-62F1TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | Not Available Online | PCB Mount | 500 mA | 48 VAC, 48 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | |||
Mfr: G3VM-61GR2(TR05) TTI: G3VM61GR2TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 1.7A 60V | 0In Stock | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: G3VM-21LR1 (TR05) TTI: G3VM21LR1TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.45A 20V | 0In Stock | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM-21LR1TR05 | ||
0In Stock | PCB Mount | 2.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Bulk | ||||
Mfr: G3VM-401VY(TR05) TTI: G3VM401VYTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.11A 400V | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-201DR(TR05) TTI: G3VM201DRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 200V | 0In Stock | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | |||
Mfr: G3VM-201AR TTI: G3VM201AR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 200V | 0In Stock | Tube | |||||||||||||||
Mfr: G3VM-21MT(TR05) TTI: G3VM21MTTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-21MT(TR01) TTI: G3VM21MTTR01 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 20V | Not Available Online | Reel | |||||||||||||||
Mfr: G3VM-21MT(TR05) TTI: G3VM-21MT(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY | 0In Stock | Reel | |||||||||||||||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | ||||
Not Available Online | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | |||||
Mfr: G3VM-21UR10(TR05) TTI: G3VM21UR10TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 20V | 0In Stock | Bulk | |||||||||||||||
0In Stock | Tube | ||||||||||||||||
Mfr: G3VM-31HR1 TTI: G3VM31HR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 4A 30V | 0In Stock | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM351A | |||
Mfr: G3VM-201G2 TTI: G3VM201G2 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 200V | 0In Stock | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | |||
Mfr: G3VM-81G1(TR) TTI: G3VM81G1TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.35A 80V | Not Available Online | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | ||||
Mfr: G3VM401GTR TTI: G3VM401GTR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 400V | 0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM-61MT TTI: G3VM61MTTR01 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.8A 60V | Not Available Online | Reel | |||||||||||||||
Mfr: G3VM-101QR1 TTI: G3VM101QR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY DIP6 PACKAGE | 0In Stock | Tube | |||||||||||||||
Mfr: G3VM-41LR5 (TR05) TTI: G3VM-41LR5 (TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.3A 40V | 0In Stock | Reel |