Omron Electronics - Solid State Relays - SSR
967 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-21LR1 (TR05) TTI: G3VM21LR1TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.45A 20V | 0In Stock | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM-21LR1TR05 | ||
Mfr: G3VM-61GR2(TR05) TTI: G3VM61GR2TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 1.7A 60V | 0In Stock | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 2.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Bulk | ||||
Mfr: G3VM-21MT(TR05) TTI: G3VM-21MT(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-201WR(TR05) TTI: G3VM201WRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.35A 200V | 0In Stock | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: G3VM-101AR1 TTI: G3VM101AR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | 0In Stock | Tube | |||||||||||||||
Mfr: G3VM-101DR1 TTI: G3VM101DR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | 0In Stock | Tube | |||||||||||||||
Mfr: G3VM-61AR1 TTI: G3VM61AR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | 0In Stock | Tube | |||||||||||||||
Mfr: G3VM-601EY TTI: G3VM601EY Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.1A 600V | Not Available Online | PCB Mount | 100 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | |||
Mfr: G3VM-601EY TTI: G3VM-601EY Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 600V SPSTNO SMD6 SMT 100mA 30ohm 120pF | Not Available Online | PCB Mount | 100 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM601EY | ||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM61A1 | |||
Not Available Online | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM81G1 | |||
Mfr: G3VM-61FR1(TR05) TTI: G3VM61FR1TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 5A 60V | 0In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | |||
Mfr: G3VM-351VY(TR) TTI: G3VM351VYTR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.11A 350V | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 110 C | Reel | ||||||||
Mfr: G3VM-101QR1 TTI: G3VM-101QR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY DIP6 PACKAGE | 0In Stock | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Tube | G3VM101QR1 | |||
Not Available Online | PCB Mount | 300 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | ||||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM-21LR1 (TR05) TTI: G3VM-21LR1 (TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.45A 20V | 0In Stock | Reel | |||||||||||||||
0In Stock | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | ||||
Mfr: G3VM-61VR(TR05) TTI: G3VM61VRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 1.4A 60V | 0In Stock | Bulk | |||||||||||||||
Mfr: G3VM-61HR2(TR05) TTI: G3VM61HR2TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2.3A 60V | 0In Stock | Reel | |||||||||||||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM-31WR(TR05) TTI: G3VM31WRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 4.5A 30V | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM-351VY TTI: G3VM351VY Omron Electronics Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.11A 350V | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Tube | |||
Not Available Online | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 20 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61ER |