Omron Electronics - Solid State Relays - SSR
967 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-62F1(TR)#S TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM-351VY1(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.11A 350V | Not Available Online | ||||||||||||||||
Mfr: G3VM354FTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount RELAY | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: G3PA-430B-VD-DC5-24V TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | 30 A | 180 VAC to 400 VAC | 5 VDC to 24 VDC | 7 mA | ||||||||||||
Mfr: G3TA-OA202SZ-DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Mfr: G3FD-102SDC3-28 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Mfr: G3NAD210BUTUAC100240 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Mfr: OMRG3VM201GTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3R-ODX02SN-UTU-DC TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM-355FR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V SPST-NO/NC SMD8 SMT 120mA 15ohm 65p | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM355FR | ||
Mfr: G3VM-21GR1 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 300mA, 1ohm, 5pF | Not Available Online | PCB Mount | 300 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM21GR1 | ||
Not Available Online | |||||||||||||||||
Mfr: G3R-201S-US-DC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | |||||||||
Mfr: G3VM-353E(TR)-S TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | ||||||||
Mfr: G3VM-353E-S TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | ||||||||
Mfr: G3VM-4NF(TR)-S TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | ||||||||
Mfr: G3VM-41LR6(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF | Not Available Online | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM41LR6TRNC G3VM41LR6TR | ||
Mfr: G3VM-353H1 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NC, SOP6 SMT 90mA 27ohm 30pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-6 | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | 652813 G3VM353H1 | |||||||
Mfr: G3VM-355F(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V SPST-NO/NC SMD8 SMT 100mA 40ohm 30pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | 432347 G3VM355FTR | ||||||
Mfr: G3VM-351GL(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 120mA 15ohm 70pF | Not Available Online | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | - 20 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM351GLTR | |||
Mfr: G3VM-351AY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, DIP4 PCB 100mA 25ohm 30pF | Not Available Online | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM351AY | ||||
Mfr: G3VM-401AY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, DIP4 PCB 120mA 17ohm 80pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM401AY | ||||
Mfr: G3VM-201DY(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, SPST-NO, SMD4 SMT 250mA 5ohm 90pF | Not Available Online | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | 695887 G3VM201DYTR |