Omron Electronics - Solid State Relays - SSR
967 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-201G1(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | - 20 C | + 65 C | Reel | G3VM201G1TR | |||||||
Mfr: G3VM-21UR1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM21UR1TR05 | ||
Mfr: G3VM-21PR10 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | Not Available Online | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM21PR10TR05 | ||
Mfr: G3VM-601DY2(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.09A 400V | 0In Stock | PCB Mount | 90 mA | 600 VAC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM601DY2TR05 | ||
0In Stock | PCB Mount | 2.5 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM21HR | |||
Mfr: G3VM-61QR3(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | SMD/SMT | 400 mA | 60 VAC | 1 Form A (SPST-NO) | VSON-4 | - 40 C | + 110 C | 2 mm (0.079 in) | 2 mm (0.079 in) | 1.45 mm (0.057 in) | G3VM61QR3TR05 | |||||
Mfr: G3VM-21LR1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF | 0In Stock | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM-21LR1TR05 G3VM21LR1TR05 | ||
Mfr: G3VM-41GR8 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF | 0In Stock | PCB Mount | 1 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM41GR8 | ||
Mfr: G3VM-41UR4(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.25A 40V | Not Available Online | SMD/SMT | 250 mA | 40 VAC | 1 Form A (SPST-NO) | VSON-4 | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM41UR4TR05 | ||||
0In Stock | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | G3VM31HR | |||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VMWFL | |||
Mfr: G3VM-21PR11 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | 0In Stock | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM21PR11TR05 | ||
Mfr: G3VM-41PR10(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR10TR05 | ||
Mfr: G3VM-41PR5(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-40V "0-300mA, 1 Form A" | 0In Stock | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR5TR05 | ||||
Mfr: G3VM-101FR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm | 0In Stock | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-101FR G3VM101FRTR05 | ||
Mfr: G3VM-81GR1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 200mA 5ohm 6.5pF | 0In Stock | PCB Mount | 200 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM81GR1 | ||
Mfr: G3VM-41LR5(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 300mA 1ohm 10pF | 0In Stock | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM41LR5TR05 | ||
Mfr: G3VM-401G(TR) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 400V, SPST-NO, SOP4 SMT 120mA 17ohm 70pF | 0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM401GTR | ||
Mfr: G3VM-61QV2H(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 1A, 5V | 0In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61QV2HTR05 | ||
Mfr: G3VM-401BY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, DIP6 PCB 120mA 17ohm 40pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM401BY | |||
Mfr: G3VM-351VY1-TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY | 0In Stock | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM-351VY1(TR05) G3VM351VY1TR05 | ||
0In Stock | SMD/SMT | 1 A | 60 VAC | SPST-NO | SOP-4 | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.6 mm (0.102 in) | 2.1 mm (0.083 in) | Tube | G3VM61KR | |||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM2FL | |||
Mfr: G3VM-61VY1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD | 0In Stock | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61VY1 | ||
Mfr: G3VM-601G1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 600V, SPST-NO, SOP4 SMT 70mA 60ohm Gull | 0In Stock | PCB Mount | 70 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM601G1 |