Optek / TT Electronics - Fiber Optic Transmitters
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Wavelength | Data Rate | Fiber Type | Mounting Style | Form Factor | Rise Time | Emitting Source | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Application | Connector Type | Transmission Distance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED | ||||||||||||||||
Not Available Online | Transmitters | 850 nm | 155 MBd | Multimode | Through Hole | 6.5 ns | LED | 2.1 V | - 40 C | + 85 C | Ethernet | ST | |||||
Not Available Online | Transmitters | 850 nm | Multimode | Through Hole | 6.5 ns | LED | - 40 C | + 85 C | ST | ||||||||
Not Available Online | Transmitters | 850 nm | Multimode | Through Hole | 6 ns | LED | 1.8 V | - 40 C | + 85 C | Industrial | ST | ||||||
Not Available Online | LED | ||||||||||||||||
Not Available Online | Transmitters | 850 nm | 155 MBd | Multimode | Through Hole | 6.5 ns | LED | 2.1 V | - 40 C | + 85 C | Ethernet | ST | |||||
Not Available Online | Transmitters | 850 nm | Multimode | Through Hole | 3.5 ns | LED | - 40 C | + 125 C | Ethernet | No Connector | |||||||
Not Available Online | Transmitters | 850 nm | Multimode | Through Hole | 4.5 ns | LED | - 40 C | + 125 C | Ethernet | No Connector | |||||||
Not Available Online | Transmitters | 850 nm | Multimode | Through Hole | 6 ns | LED | 1.8 V | - 40 C | + 100 C | Industrial | No Connector | ||||||
Not Available Online | Transmitters | 850 nm | Multimode | Through Hole | 4.5 ns | LED | - 40 C | + 125 C | Ethernet | ST |
- 1
- 2