Optek / TT Electronics - Infrared Emitters
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | |||||||||||
Not Available Online | SMD/SMT | 50 mA | |||||||||||||
Not Available Online | SMD/SMT | 875 nm | 0.2 mW/cm2 | 100 deg | 20 mA | 1.5 V | 130 mW | - 40 C | + 100 C | PLCC-2 | Reel | ||||
Not Available Online | Through Hole | 890 nm | 1 mW/cm2 | 20 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Not Available Online | Through Hole | 890 nm | 2.4 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-46-2 | Bulk | ||||
Not Available Online | Through Hole | 890 nm | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Bulk | ||||||
Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 45 mW/sr | 20 deg | 20 mA | 1.45 V | 75 mW | - 40 C | + 85 C | 1210 (3224 metric) | Reel | ||||
Not Available Online | 50 mA | Bulk | |||||||||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | SMD/SMT | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||||
Not Available Online | SMD/SMT | 850 nm | 18 deg | 20 mA | 2.5 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | Through Hole | 890 nm | 20 mA | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 10 mW/cm2 | 50 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | ||||
Not Available Online | Through Hole | 100 mA | T-1 3/4 (5 mm) | Bulk | |||||||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 935 nm | 0.5 mW/cm2 | 90 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Not Available Online | Through Hole | 935 nm | 0.27 mW/cm2 | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
Not Available Online | Through Hole | 935 nm | 0.22 mW/cm2 | 18 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
Not Available Online | 50 mA | Bulk | |||||||||||||
Not Available Online | SMD/SMT | 850 nm | 24 deg | 20 mA | 2.2 V | 1.1 mW | 0 C | + 85 C | Tray | ||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | Through Hole | 935 nm | 50 deg | 100 mA | 1.75 V | 4 mW | - 65 C | + 125 C | TO-46-2 | Bulk |