• Infrared Communications
  • Infrared Receivers

Optek / TT Electronics - Infrared Receivers

1 Results
1 Results
Filtered By:OptoelectronicsInfrared Communications
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
Carrier Frequency
Transmission Distance
Beam Angle
Viewing Angle
High Level Pulse Width
Low Level Pulse Width
High Level Output Voltage
Output Current
Operating Supply Voltage
Operating Supply Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Packaging
Datasheet
Mfr: OPL6000
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Infrared Receivers SMD IR RECEIVER 128kHz ASIC, 1.9mm

Not Available Online

Call
or
View Details
SMD/SMT
128 kHz
2 V
1 mA
3.3 V
5 mA
30 mW
- 40 C
+ 85 C
SMD-4
Reel