Optek / TT Electronics - IR LEDs
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 890 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | SMD/SMT | 890 nm | 1 mW/cm2 | 24 deg | 50 mA | 150 mW | - 65 C | + 125 C | Pill | Bulk | |||||
0In Stock | SMD/SMT | 890 nm | 3.5 mW/cm2 | 24 deg | 50 mA | 150 mW | - 65 C | + 125 C | Pill | Bulk | |||||
0In Stock | Through Hole | 850 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 935 nm | 0.4 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 890 nm | 90 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 3 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 935 nm | 2.2 mW/cm2 | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 890 nm | 77 mW/cm2 | 20 deg | 100 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 850 nm | 0.8 mW/cm2 | 18 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 890 nm | 150 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 50 deg | 5 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 22 mW/cm2 | 60 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | ||||
0In Stock | SMD/SMT | 935 nm | 0.4 mW/cm2 | 24 deg | 50 mA | 1.5 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||
0In Stock | Through Hole | 890 nm | 16 mW/cm2 | 50 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 935 nm | 1.95 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 850 nm | 2.7 mW/cm2 | 120 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | SMD/SMT | 935 nm | 1 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||
0In Stock | Through Hole | 935 nm | 2.2 mW/cm2 | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 850 nm | 5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | SMD/SMT | 883 nm | 50 mA | 1.4 V | - 55 C | + 125 C | SMD-3 | WAFL | |||||||
0In Stock | Through Hole | 875 nm | 3.5 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 935 nm | 1.6 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk |