Optek / TT Electronics - White LEDs
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | White | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | Bulk | ||||||||
White LEDs | Through Hole | T-1 (3 mm) | White | 6200 mcd | 40 deg | 20 mA | 3.2 V | 100 mW | 3.05 mm | 3.05 mm | 5.2 mm | - 40 C | + 100 C | Colorless | 3 mm | Dome | Water Clear | Bulk | |||||||||
0In Stock | White LEDs | Through Hole | White | 1200 mcd | 60 deg | 30 mA | 3.6 V | 154 mW | 7.6 mm | 7.6 mm | 4.4 mm | - 40 C | + 95 C | Colorless | 3 mm | Dome | Water Clear | Tube | |||||||||
0In Stock | White LEDs | White | 120 deg | 500 mW | Reel | AEC-Q101 | |||||||||||||||||||||
Mfr: OVS5MWBCR4 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs White 0.5 Watt | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 50 lm | 120 deg | 150 mA | 3.4 V | 500 mW | 3.5 mm | 3.5 mm | 1.2 mm | - 40 C | + 100 C | Colorless | 2.6 mm | Round Flat | Water Clear | Reel | |||||||
Mfr: OVSPWWBCR4 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs Warm White | Not Available Online | White LEDs | SMD/SMT | Warm White | 2800 K | 13 cd | 42 lm | 120 deg | 350 mA | 3.6 V | 1 W | 6 mm | 6 mm | 1.5 mm | - 40 C | + 100 C | Round Flat | Water Clear | Reel | ||||||||
Mfr: OVSPWWBCR44 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs Warm White | Not Available Online | White LEDs | SMD/SMT | Warm White | 2800 K | 30 cd | 40 lm | 60 deg | 350 mA | 3.6 V | 1.2 W | 6 mm | 6 mm | 4.8 mm | - 40 C | + 100 C | Dome | Water Clear | Reel | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | White | 2.24 cd | 120 deg | 20 mA | 3.2 V | 3.2 mm | 2.8 mm | - 40 C | + 100 C | 2.4 mm | Round Flat | Water Clear | Reel | |||||||||||
Not Available Online | White LEDs | SMD/SMT | SMD-4 | Neutral White | 4500 K | 35 lm | 120 deg | 150 mA | 3.2 V | 500 mW | 6 mm | 6 mm | 1.4 mm | - 40 C | + 100 C | Round Flat | Water Clear | Reel | |||||||||
Mfr: OVSPW1BCR4 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs White 1 Watt 90lm, 120 Degree | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 90 lm | 120 deg | 350 mA | 3.5 V | 1 W | 6 mm | 6 mm | 1.5 mm | - 40 C | + 100 C | Round Flat | Water Clear | Reel | |||||||||
Mfr: OVSRWAC2R6 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs White Side View 2350mcd, 20mA | Not Available Online | White LEDs | SMD/SMT | White | 2.35 cd | 120 deg | 20 mA | 3 V | 120 mW | 2.8 mm | 1.4 mm | 0.8 mm | - 30 C | + 85 C | 2.51 mm x 0.54 mm | Rectangular | Water Clear | Reel | |||||||||
Mfr: OVTLZ1LGAWW TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs Warm White on Starboard | Not Available Online | White LEDs | SMD/SMT | Neutral White | 3500 K | 50 lm | 135 deg | 350 mA | 3.4 V | 19.1 mm | 19.1 mm | 1 mm | Round Flat | Tube | |||||||||||||
Mfr: OVTLZ1LGAWD TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs Daylight White on Starboard | Not Available Online | White LEDs | SMD/SMT | Daylight White | 5800 K | 60 lm | 135 deg | 350 mA | 3.4 V | 19.1 mm | 19.1 mm | 1 mm | Round Flat | Tube | |||||||||||||
Mfr: OVTLZ1LGAW TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs Cool White on Starboard | Not Available Online | White LEDs | SMD/SMT | Cool White | 7000 K | 65 lm | 135 deg | 350 mA | 3.4 V | 19.1 mm | 19.1 mm | 1 mm | Round Flat | Tube | |||||||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-4 | White | 1.05 cd | 120 deg | 20 mA | 3.5 V | 3.2 mm | 2.8 mm | - 40 C | + 100 C | 2.4 mm | Round Flat | Water Clear | Reel | |||||||||||
Mfr: OVS5MWWBCR4 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs Warm White 0.5 Watt | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White | 30 lm | 120 deg | 150 mA | 3.6 V | 500 mW | 3.5 mm | 3.5 mm | 1.2 mm | - 40 C | + 100 C | Colorless | 2.6 mm | Round Flat | Water Clear | Reel | |||||||
Mfr: OVSPW1BCR44 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineWhite LEDs White 1 Watt 70cd, 350mA, 60deg | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 70 cd | 90 lm | 60 deg | 350 mA | 3.5 V | 1 W | 6 mm | 6 mm | 4.8 mm | - 40 C | + 100 C | Dome | Water Clear | Reel |