Optek / TT Electronics - IR LEDs
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | |||||||||||
Not Available Online | SMD/SMT | 50 mA | |||||||||||||
Not Available Online | Through Hole | 890 nm | 90 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | |||||||||||
Not Available Online | 50 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 0.05 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Not Available Online | Through Hole | 890 nm | 10 mW/cm2 | 50 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Not Available Online | SMD/SMT | 940 nm | 10 deg | 20 mA | 1.55 V | 1 mW | - 40 C | + 85 C | SMD-2 | Reel |