Optek / TT Electronics - Transistor Output Optocouplers
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1000 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | ||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | ||||||||
Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | ||||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1000 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | ||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | ||||||||
0In Stock | SMD/SMT | 1 Channel | 1000 Vrms | NPN Phototransistor | HCC24 | Waffle | ||||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | Waffle | |||||||||||||||||||||
Mfr: JANTXV4N22 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers TO-78 OCI | 0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | |||||||
Mfr: JANTXV4N47 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers TO-78 OCI | 0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | |||||||
Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 100 % | 500 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||
0In Stock | SMD/SMT | 1 Channel | 1000 Vrms | NPN Phototransistor | HCC24 | Waffle | ||||||||||||||||||
0In Stock | 1 Channel | 1000 Vrms | NPN Phototransistor | 40 mA | 1.5 V | 30 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | HCC24 | Waffle | ||||||||
Mfr: JANTXV4N49 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers TO-78 OCI | 0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1000 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | |||||
0In Stock | 1 Channel | 1000 Vrms | NPN Phototransistor | Bulk | ||||||||||||||||||||
Mfr: JANTXV4N48 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers TO-78 OCI | 0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 100 % | 500 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | |||||
Mfr: JANTX4N23A TTI: Not Assigned Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers TO-78 OCI Collector Isolated | 0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | |||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | ||||||||
0In Stock | Through Hole | TO-72-4 | 1 Channel | 1000 Vrms | NPN Phototransistor | 3 mA | 1.3 V | 30 V | 30 mA | 300 mV | 10 us | 10 us | 2 V | 200 mW | - 55 C | + 125 C | Bulk | |||||||
0In Stock | 1 Channel | 1000 Vrms | NPN Phototransistor | 40 mA | 1.5 V | 30 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | HCC24 | Waffle | ||||||||
0In Stock | 1 Channel | Bulk | ||||||||||||||||||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 100 % | 10 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | |||||||
Mfr: OPI1280-080 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optical Interrupter | Not Available Online | 1 Channel | 15000 Vrms | NPN Phototransistor | 20 mA | 2.3 V | 33 V | 100 mW | - 20 C | + 75 C | Bulk | |||||||||||||
Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||||
Mfr: OPIA407CTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 18 us | 18 us | 120 mW | - 55 C | + 150 C | ||||||||
Mfr: OPIA814ATUA TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 60-600CRT% | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 200 mW | - 30 C | + 100 C | Tube |