Optek / TT Electronics - Transistor Output Optocouplers
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Channel | 1000 Vrms | NPN Phototransistor | Bulk | ||||||||||||||||||||
Not Available Online | 1 Channel | 1000 Vrms | NPN Phototransistor | Bulk | ||||||||||||||||||||
Not Available Online | SMD/SMT | LCC-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.5 V | 45 V | 300 mV | 20 us | 20 us | 2 V | 100 mW | - 55 C | + 125 C | Bulk | ||||||||
Mfr: OPIA404BTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.75 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 170 mW | - 55 C | + 125 C | |||||||
Mfr: OPIA814ATRA TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 60-600CRT% | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 200 mW | - 30 C | + 100 C | Reel | ||||||
Mfr: OPIA2110ATUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 50mA 60-600CRT% | Not Available Online | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 150 mW | - 55 C | + 125 C | Tube | ||||||
Mfr: OPIA401BTRE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 150mA 1000CRT% | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Photodarlington | 50 mA | 1.4 V | 300 V | 150 mA | 1.5 V | 300 us | 100 us | 6 V | 170 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: JANTXV4N24 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers TO-78 OCI | Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | ||||||
Mfr: JANTX4N47A TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers TO-78 OCI Collector Isolated | Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 100 % | 500 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||
Mfr: JANTX4N47U TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 6 Pin SMT OCI | Not Available Online | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 10 mA | 1.5 V | 45 V | 700 uA | 300 mV | 20 us | 10 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||||
Mfr: JANTXV4N24U TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 6 Pin SMT OCI | Not Available Online | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 10 mA | 1.3 V | 35 V | 10 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 10 mA | 1.3 V | 35 V | 10 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | Through Hole | TO-72-4 | 1 Channel | 1000 Vrms | NPN Phototransistor | 2 % | 10 % | 40 mA | 1.5 V | 30 V | 30 mA | 300 mV | 25 us | 25 us | 2 V | 200 mW | - 55 C | + 125 C | Bulk | |||||
Mfr: OPI1270-066 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optical Interrupter | Not Available Online | 1 Channel | 15000 Vrms | NPN Phototransistor | Bulk | |||||||||||||||||||
Not Available Online | 1 Channel | 1000 Vrms | NPN Phototransistor | Case | ||||||||||||||||||||
Not Available Online | 1 Channel | 1000 Vrms | Bulk | |||||||||||||||||||||
Not Available Online | Photodarlington | Bulk | ||||||||||||||||||||||
Not Available Online | Photodarlington | Bulk | ||||||||||||||||||||||
Not Available Online | Photodarlington | Bulk | ||||||||||||||||||||||
Not Available Online | 1 Channel | 1000 Vrms | NPN Phototransistor | Bulk | ||||||||||||||||||||
Mfr: OPIA406CTUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers Optocoupler | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 2500 Vrms | Photodarlington | 50 mA | 1.4 V | 40 V | 90 mA | 1 V | 200 us | 200 us | 6 V | 120 mW | - 55 C | + 150 C | Tube | ||||||
Mfr: OPIA4N35ATUE TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineTransistor Output Optocouplers 5mA 60-600CRT% | Not Available Online | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 60 V | 50 mA | 300 mV | 20 us | 20 us | 6 V | 150 mW | - 30 C | + 100 C | Tube |