• Transistor Output Optocouplers

Optek / TT Electronics - Transistor Output Optocouplers

180 Results
180 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: OPIA2210ATUE
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 50mA 50-600CRT%

Not Available Online

Call
or
View Details
SMD/SMT
SMD-6
1 Channel
5000 Vrms
NPN Phototransistor
50 mA
1.3 V
350 V
50 mA
400 mV
2 us
3 us
6 V
200 mW
- 55 C
+ 125 C
Tube
Datasheet
Mfr: 4N49UTX-TR
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
1 Channel
1000 Vrms
Datasheet
Mfr: JAN4N22U
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 6 Pin SMT OCI

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
1000 Vrms
Phototransistor
10 mA
1.3 V
35 V
2.5 mA
300 mV
15 us
15 us
2 V
300 mW
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: JANTX4N48U
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 6 Pin SMT OCI

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
1000 Vrms
Phototransistor
10 mA
1.5 V
45 V
5 mA
300 mV
20 us
20 us
2 V
300 mW
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: JAN4N22A
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TO-78 OCI Collector Isolated

Not Available Online

Call
or
View Details
Through Hole
TO-78-6
1 Channel
1000 Vrms
NPN Phototransistor
10 mA
1.3 V
35 V
50 mA
300 mV
15 us
15 us
2 V
300 mW
- 55 C
+ 125 C
Bulk
  • ...
  • 5
  • 6
  • 7
  • 8