Optek / TT Electronics - Bipolar Transistors - BJT
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | NPN, PNP | Dual | 600 mA | 40 V | 60 V | 5 V | 400 mV | 2 W | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | UBN-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | ||||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | CLCC-4 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | ||||||
0In Stock | Si | SMD/SMT | NPN | Dual | 600 mA | 45 V | 75 V | 6 V | 900 mV | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | PNP | Waffle | |||||||||||||||||
Mfr: HCT2222ATX TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 5 pin SMT NPN GP Transistor | Not Available Online | Si | NPN | Tray | ||||||||||||||||
Not Available Online | Si | NPN, PNP | Tray | |||||||||||||||||
Not Available Online | Si | NPN | Waffle | |||||||||||||||||
Not Available Online | Si | PNP | Waffle |