Optek / TT Electronics - Logic Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OPI1290-080 TTI: OPI1290-080 Optek / TT Electronics Availability: 0In StockLogic Output Optocouplers Fiber Optic Isolator 80mm iso dist Side Looker, Photologic | 0In Stock | 25 ns | 25 ns | Through Hole | Totem Pole | 1 Channel | 15000 Vrms | 20 mA | 2.3 V | 5 V | 100 mW | - 40 C | + 75 C | Bulk | |||||||
Mfr: OPI1290-032 TTI: OPI1290-032 Optek / TT Electronics Availability: 0In StockLogic Output Optocouplers Fiber Optic Isolator 32mm iso dist Side Looker, Photologic | 0In Stock | 25 ns | 25 ns | Totem Pole | 1 Channel | 15000 Vrms | 20 mA | 2.3 V | 100 mW | - 20 C | + 75 C | Bulk | |||||||||
Mfr: OPI1290-066 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockLogic Output Optocouplers Fiber Optic Isolator 66mm iso dist Side Looker, Photologic | 0In Stock | 25 ns | 25 ns | Totem Pole | 1 Channel | 15000 Vrms | 20 mA | 2.3 V | 3 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||
Mfr: OPI1290-026 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineLogic Output Optocouplers Optical Interrupter | Not Available Online | 25 us | 25 us | Totem Pole | 1 Channel | 11800 Vrms | 20 mA | 2.3 V | 3 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||
Mfr: OPI1290-040 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineLogic Output Optocouplers Optical Interrupter | Not Available Online | 2.3 V | Bulk | ||||||||||||||||||
Mfr: OPI1290-018 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineLogic Output Optocouplers Optical Interrupter | Not Available Online | 2.3 V | Bulk |