Optek / TT Electronics - Photo Detectors - Logic Output
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 5.5 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | |||||
Mfr: OPL531-OCA TTI: OPL531-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Sensor | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Buffer | 4.5 V to 16 V | 15 mA | 70 ns | 70 ns | 5 us | - 55 C | + 105 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - Low | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 16 V | 8 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
Mfr: OPL561-OCA TTI: OPL561-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - Low | 4.5 V to 16 V | 8 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
Mfr: OPL550-OCA TTI: OPL550-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Inverter | 4.5 V to 16 V | 15 mA | 100 uA | 100 ns | 100 ns | 5 us | - 55 C | + 105 C | TO-18-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 16 V | 8 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Inverter | 4.5 V to 16 V | 15 mA | 100 uA | 100 ns | 100 ns | 5 us | - 55 C | + 105 C | TO-18-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 16 V | 12 mA | 100 uA | 60 ns | 60 ns | 2.1 us | - 40 C | + 100 C | TO-18-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Inverter | 4.5 V to 5.5 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
Mfr: OPL560-OCA TTI: OPL560-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 16 V | 12 mA | 60 ns | 60 ns | 2.1 us | - 40 C | + 100 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 940 nm | Photo IC Sensors | 2 Channel | Open Collector | 4.5 V to 16 V | 8.5 mA | 1 uA | 20 ns | 15 ns | 10 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - High | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Buffer | 4.5 V to 5.5 V | 15 mA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk |