Optek / TT Electronics - Phototransistors
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 3 mA | 400 mV | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||||
0In Stock | Phototransistors | 5 mA | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 80 C | ||||||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 10 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 10 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | ||||||||
0In Stock | Pill | 50 mA | 25 V | 100 nA | 15 us | 15 us | 50 mW | - 65 C | + 125 C | |||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x | |||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 4.7 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 7 mA | 30 V | 30 V | 400 mV | 100 nA | 200 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 4 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 5.95 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||
Not Available Online | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 8 mA | 400 mV | 100 nA | 15 us | 15 us | 250 mW | - 55 C | + 125 C | |||||||||
0In Stock | Phototransistors | Pill | Panel Mount | 50 V | 50 V | 400 mV | 25 nA | 20 us | 20 us | 50 mW | - 55 C | + 125 C | ||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 2.4 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 4.2 mA | 30 V | 30 V | 400 mV | 100 nA | 200 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 3.6 mA | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 10 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x |