Panasonic - Tactile Switches
635 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-Q2W03W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 0.85 mm | Rectangular | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pin | Black | 3.9 mm | 2.05 mm | 1.6 mm | EVP-AK | 500000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.3 mm | 2 mm | 0.7 mm | EVP-AX | 100000 Cycle | IP67 | Reel | ||||||||
Mfr: EVQ-PUM02K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Super small sized s Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P7B01P TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P0P02B TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 0.6NF 6.5x6.0x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.6 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2H02W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 2.5 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 4.9 mm | 4 mm | 0.63 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | ||||||||
Mfr: EVP-BT3J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.0 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT4G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.3 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT7C4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 3.5 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT6J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 2.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-Q1E06K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches Switch Light Touch 6mm Square SMD | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 8.5 mm | 8.5 mm | 6.5 mm | EVQ-Q1 | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT5C4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.6 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-3P202K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-3P2 | Reel | ||||||||||
Mfr: EVQ-P2F02K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AA102K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P7D01P TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PE504K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches SWITCH LT 1.6NF 6x3.5mm | Not Available Online | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE5 | 50000 Cycle | Bulk | ||||||||
Mfr: EVQ-PLKA08 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQPL | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AFFG65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 160 gf OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | |||||||||
Mfr: EVP-ASJC1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5N 6x6.1x5mm 1.3mm Travel Black | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 3.5 mm | EVPAS | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT2J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.8 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-BT1G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.5 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel |