Panasonic - Tactile Switches
635 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-P3401P TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P3 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P9H02M TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQP9 | 200000 Cycle | Reel | ||||||||
Mfr: EVP-BT3G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.0 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P4KB3Q TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Reel | |||||||
Mfr: EVQ-P0S02Q TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 1.0NF 6.5x6.0x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 1000000 Cycle | Reel | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | EVQ-PE5 | 50000 Cycle | Bulk | |||||||||
Mfr: EVQ-PVG05K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6mm square Long Tra Light Touch Switch | Not Available Online | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.1 mm | 6 mm | 5 mm | EVQPV | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PNF05M TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6.0x3.5mm SMD Light Touch Switch | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 5 mm | EVQ-PN | 50000 Cycle | Reel | ||||||||
Mfr: EVP-AECB2A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 2.4N op force and edge mount | 0In Stock | EVPAE | ||||||||||||||||||||||||||
Mfr: EVQ-Q2503W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 3.1 mm | EVQQ2 | Reel | |||||||||
Mfr: EVP-BT2C4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.8 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.8 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-BT2G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.8 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.8 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-BT3A4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.0 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT7A4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 3.5 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BL0ADF000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 0.7 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Reel | ||||||||||||||||
Mfr: EVQ-QFY02K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches NRFND 2008 6x6mm Light Touch Switch | Not Available Online | Non-Illuminated | OFF - (ON) | 20 mA | 15 VDC | EVQQF | Reel | |||||||||||||||||||||
Not Available Online | Non-Illuminated | OFF - (ON) | EVQPN | |||||||||||||||||||||||||
Mfr: EVQ-PE605T TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6.0x3.5mm leaded Light Touch Switch | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Brown | 6 mm | 3.5 mm | 5 mm | EVQ-PE6 | Bulk | |||||||||
Mfr: EVP-AF7B65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 2.4 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.21 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2W01W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQQ2 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P2602M TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-PE404Q TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6.0x3.5mm leaded Light Touch Switch | Not Available Online | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE4 | 50000 Cycle | Bulk | ||||||||
Mfr: EVQ-P2T02M TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-P4MB3K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=5.0N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Black | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 200000 Cycle | Reel | |||||||
Mfr: EVQ-PVW05K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6mm sq Long Travel Force=3.5N H=5.0mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5 mm | Round | OFF - (ON) | 3 N | 50 mA | 12 VDC | 250 VAC | No | SPST | Gull Wing Lead | EVQPV | Reel |