EVPAN - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-ANBA1A TTI: EVP-ANBA1A Panasonic Availability: 0In StockTactile Switches SMD3.5x2.9mm Side-op Half Dive, 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 0.7 mm | EVPAN | Reel | ||||||||||||||
Mfr: EVP-ANDA1A TTI: EVP-ANDA1A Panasonic Availability: 0In StockTactile Switches SMD3.5x2.9mm Side-op Half Dive, 2.2N | 0In Stock | Non-Illuminated | SMD/SMT | 0.7 mm | Square | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 0.7 mm | EVPAN | Reel | ||||||||||||
Mfr: EVP-ANAA1A TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches SMD3.5x2.9mm Side-op Half Dive, 1.6N | Not Available Online | Non-Illuminated | SMD/SMT | 0.7 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 0.7 mm | EVPAN | Reel |