EVPAW(2) - Panasonic - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AWGD2A TTI: EVP-AWGD2A Panasonic Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.02A 15V | Not Available Online | Non-Illuminated | SMD/SMT | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | EVPAW(2) | Bulk | ||||||||||||||||
Mfr: EVP-AWCD2A TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 3.0x2.0mm 2.4N 0.13mm Travel IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.385 mm | Dome | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVPAW(2) | ||||||||||
Mfr: EVP-AWBD2A TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches RECOMMENDED ALT 667-EVP-AWBD4A | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.385 mm | Dome | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3.3 mm | 2 mm | 0.6 mm | EVPAW(2) | ||||||||||
Mfr: EVP-AWBA2A TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches Lite Touch SMD IP67 0.6mm ht 1.6N SPST | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 0.6 mm | EVPAW(2) | IP67 | Reel |