EVQ-PE6 - Panasonic - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE6 | 30000 Cycle | Bulk | |||||||||
Mfr: EVQ-PE605T TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6.0x3.5mm leaded Light Touch Switch | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Brown | 6 mm | 3.5 mm | 5 mm | EVQ-PE6 | Bulk |