Panasonic - RF Inductors - SMD
639 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Wirewound | 1008 (2520 metric) | 39 uH | 5 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJ-SC | Reel | |||||||||||||
Not Available Online | Wirewound | 27 uH | 5 % | 400 mOhms | Standard | ELJ-SC | ||||||||||||||||||
Mfr: ELJ-RE56NJFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 56nH 5% 1.2ohm 250mA | Not Available Online | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 250 mA | 1.2 Ohms | - 20 C | + 85 C | 12 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | |||||||
Mfr: ELJ-FA1R5JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1210 1.5uH 5% 210 mA 750mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 5 % | 210 mA | 750 mOhms | - 20 C | + 85 C | 30 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | ||||||
Mfr: ELJ-RF2N2ZFB TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0402 2.2nH +/-0.2nH 90mohm 400mA | Not Available Online | 0402 (1005 metric) | 2.2 nH | 0.2 % | 400 mA | 90 mOhms | - 20 C | + 85 C | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | |||||||||
Mfr: ELJ-FB101KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1812 100uH 10% 105 mA 8.8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 100 uH | 3 Ohms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-RE6N8ZFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 6.8nH 2% 200mohm 430mA | Not Available Online | 0603 (1608 metric) | 6.8 nH | 0.2 nH | 430 mA | 200 mOhms | - 20 C | + 85 C | 9 | 3.55 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | ||||||||
Mfr: ELJ-NC18NKF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1008 0.018uH 10% 250 mA 400mohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 18 nH | 10 % | 250 mA | 400 mOhms | 1.55 GHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | Reel | |||||||||
Mfr: ELJ-NCR18KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1008 0.18uH 10% 155 mA 1.05ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 180 nH | 10 % | 155 mA | 1.05 Ohms | 300 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | Reel | |||||||||
Mfr: ELJ-ND10NKF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0805 10nH 10% 540 mA 180mohm Wirewound | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 10 nH | 10 % | 540 mA | 180 mOhms | 3.3 GHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | |||||||||
Mfr: ELJ-ND82NJF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0805 82nH 5% 330 mA 630mohm Wirewound | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 82 nH | 5 % | 330 mA | 630 mOhms | 1.1 GHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | |||||||||
Mfr: ELJ-NDR82JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0805 820nH 5% 125 mA 3.38ohm Wirewound | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 820 nH | 5 % | 125 mA | 3.38 Ohms | 80 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | |||||||||
Mfr: ELJ-RF15NJF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 15nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 240 mA | 600 mOhms | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF22NJF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 22nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 200 mA | 800 mOhms | 2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF39NJF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 39nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 150 mA | 1.7 Ohms | 1.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF5N6ZFB TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0402 5.6nH +/-0.2nH 19mohm 340mA | Not Available Online | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 340 mA | 190 mOhms | 4.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF82NJF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 82nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 110 mA | 4.1 Ohms | 1.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-SA101KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1210 100uH 10% 5 mA 7ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 5 mA | 7 Ohms | 40 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJSA | Reel | ||||||||
Mfr: ELJ-SA121KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1210 120uH 10% 5 mA 8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Shielded | 120 uH | 10 % | 5 mA | 8 Ohms | 9 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJSA | Reel | |||||||||
Mfr: ELJ-RE10NGFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 10nH 2% 320mohm 400mA | Not Available Online | 0603 (1608 metric) | Unshielded | 10 nH | 2 % | 400 mA | 320 mOhms | - 20 C | + 85 C | 10 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | |||||||
Mfr: ELJ-FA2R7JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1210 2.7uH 5% 180 mA 1.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 2.7 uH | 5 % | 180 mA | 1.1 Ohms | - 20 C | + 85 C | 30 | 75 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||
Mfr: ELJ-RE2N7DFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 2.7nH +/-0.3nH 100mohm 500mA | Not Available Online | 0603 (1608 metric) | 2.7 nH | 0.3 nH | 500 mA | 100 mOhms | - 20 C | + 85 C | 8 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | ||||||||
Mfr: ELJ-RE4N7ZFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 4.7nH 2% 170mohm 450mA | Not Available Online | 0603 (1608 metric) | Unshielded | 4.7 nH | 0.2 nH | 450 mA | 170 mOhms | - 20 C | + 85 C | 9 | 4.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | |||||||
Mfr: ELJ-FA3R3JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1210 3.3uH 5% 180 mA 1.2ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 180 mA | 1.2 Ohms | - 20 C | + 85 C | 30 | 65 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | ||||||
Mfr: ELJ-FA270JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1210 27uH 5% 90 mA 5ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 27 uH | 5 % | 90 mA | 5 Ohms | - 20 C | + 85 C | 30 | 22 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel |