ERB-RG - Panasonic Industry - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-RG3R00V TTI: ERB-RG3R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 3 AMP32V FAST ACTING | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: ERB-RG0R50V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses .5A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 560 mOhms | |||||
Mfr: ERB-RG0R75V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses .75A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 340 mOhms | |||||
Mfr: ERB-RG1R50V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses 1.5A 1206 micro chip 63VDC | Not Available Online | ERB-RG | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 115 mOhms | |||||
Mfr: ERB-RG2R50V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 1206 micro chip 32VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 65 mOhms | |||||
Mfr: ERB-RG4R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 4A 1206 micro chip 32VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 35 mOhms | |||||
Mfr: ERB-RG1R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 1A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 210 mOhms | |||||
Mfr: ERB-RG2R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 2A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 85 mOhms | |||||
Mfr: ERB-RG1R25V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses 1.25A 1206 microchip 63VDC | Not Available Online | ERB-RG | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 175 mOhms |