Panasonic Industry - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E10A431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 430volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
11.5 mm
4.5 kA
99 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
1.025 kV
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B561CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 560volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
350 VAC
450 VDC
560 V
1.025 kV
11.5 mm
4.5 kA
120 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.025 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 560volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
350 VAC
450 VDC
560 V
1.025 kV
11.5 mm
4.5 kA
120 J
290 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA7D391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.75 kA
130 pF
Datasheet
Mfr: ERZ-VA9V680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
1 kA
2.8 nF
Datasheet
Mfr: ERZ-VEAV241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
380 pF
Datasheet
Mfr: ERZ-VA5V221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
9 J
110 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VS34C751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 750VDC SURGE ABSORBR 1240V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
460 VAC
615 VDC
750 V
1.24 kV
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U22JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x156x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
25 kA
1.46 kJ
2.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-E11A102S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-U11JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x108x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
15 kA
400 J
2.4 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U11JP541B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x141x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
540 V
785 V
15 kA
430 J
2.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U13JP511B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x239x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
510 V
760 V
35 kA
960 J
7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x155x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
25 kA
1.36 kJ
2.3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x207x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
35 kA
2.245 kJ
1.13 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U23JP132F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x234x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
933 VDC
1.3 kV
1.9 kV
35 kA
2.16 kJ
2.8 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U23JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x242x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
3.165 kJ
1.68 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U14JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x159x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
1.335 kJ
8.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U17JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x209x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
2.235 kJ
14.8 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-V05D180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 18V 250A

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
250 A
600 mJ
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
500 A
1.6 J
3.4 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 39V 250A ZNR SUR ABSORBER 7MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
500 A
2.4 J
1.6 nF
- 40 C
+ 85 C
  • ...
  • 19
  • 20
  • 21