Panasonic Industry - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E08B431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10.5 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B561CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08E751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 750V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 13 mm | 6 kA | 78 J | 660 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 180 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 11.5 mm | 4.5 kA | 106 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U24JP222F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x284x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 1.1 kVAC | 1.55 kVDC | 2.2 kV | 3.325 kV | 45 kA | 4.52 kJ | 1.9 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U31JP252F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x187x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 1.8 kJ | 400 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-E14A431S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 7.5 kA | 303 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A561SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A681S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 7.5 kA | 382 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A391S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A471SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A821S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820VDC 0.6W 1mA L/S=7.5mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 6.3 J | 20 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 7.8 J | 16 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 14 J | 2 nF | - 40 C | + 85 C | |||||||
Mfr: ERZ-V14D471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VF2M220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers SMD Mold | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 43 V | 125 A | 900 mJ | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VA9V471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | ||||||
Mfr: EZJ-Z1V120KA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 12V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.7 VDC | 12 V | 20 A | 330 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z1V270EA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 27V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E10A471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 11.5 mm | 4.5 kA | 106 J | 320 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V330GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel |