Panasonic Industry - Varistors

1.452 Results
1.452 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V05D391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V05V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
0.7 J
1.45 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
1 kA
16 nF
Datasheet
Mfr: ERZ-VA9V220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
9 mm
1 kA
11 nF
Datasheet
Mfr: ERZ-VA9V820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-V10V102C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
Varistors
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
8 nF
Datasheet
Mfr: ERZ-V09D221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
3.5 kA
410 pF
Datasheet
Mfr: ERZ-V14D220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
20 nF
Datasheet
Mfr: ERZ-V09V560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
1 kA
3.75 nF
Datasheet
Mfr: ERZ-C32CK681B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
36 mm
25 kA
450 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E07F471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 9mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D180CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
14 mm
2 kA
25 nF
Datasheet
Mfr: EZJ-PZV6R8JA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0201, 6.8V, 5A MAX CLAMP 20V

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
3.7 VDC
6.8 V
5 A
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
14 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-PZV120DA
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 0201, 12V, 1A MAX CLAMP 30V

Not Available Online

Call
or
View Details
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
7.5 VDC
12 V
1 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-PZV120GA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0201, 12V, 5A MAX CLAMP 30V

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
7.5 VDC
12 V
5 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A241SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
7.5 kA
168 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A271SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
7.5 kA
190 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V05D331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
80 pF
  • ...
  • 47
  • 48
  • 49
  • 50