Panasonic Industry - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Quick Connect | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Quick Connect | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.25 N | Quick Connect | PCB Mount | |||||
Mfr: AVT3810613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FST Switch Shor | 0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Quick Connect | PCB Mount | ||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | |||||
Mfr: ASQMR19J052 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire bottom Operating Force 1.5N Simulated roller lever | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J058 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Right 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J059 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Left 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | |||||||
Mfr: ASQMR21630 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Wire Leads Bottom Type,Normally Open,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | ABJ | Ultraminiature | SPST-NC | ON - (OFF) | Lever | 100 mA | 125 VAC | 30 VDC | 1.96 N | Wire Lead | Chassis Mount | IP67 | ||||
0In Stock | ABJ | Ultraminiature | SPST-NC | ON - (OFF) | Lever | 2 A | 125 VAC | 30 VDC | 1.96 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||
Mfr: ABS1112413 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches ABS Switch | 0In Stock | ABS | ||||||||||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Solder Pin | ||||||
Mfr: AVM3105613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FS LL Switch Pi | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Plunger | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||
Mfr: AVM3115613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FS LL Switch Sh | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount |