Panasonic Industry - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | Bulk | ||||
Mfr: AH1864619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB | 0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.54 N | Solder Pin | PCB Mount | IP40 | Tube | |||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | Chassis Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AV | Chassis Mount | Cut Tape | ||||||||||||||
Mfr: AVT3444613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches AVT3(FS-T) Snap Action Switch | 0In Stock | AVT | Chassis Mount | Bulk | |||||||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | AH1462-A AH1462A-A | ||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | AH1464-A AH1464A-A | ||||||||
0In Stock | ABS | Subminiature | SPDT | Simulated Roller Lever | 250 VAC | 30 VDC, 125 VDC | 0.98 N | Solder Terminal | PCB Mount | IP67 | |||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | Chassis Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.26 N | Solder Pin | PCB Mount | IP40 | Tube | ||||
Mfr: AV3220649-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | AV | Chassis Mount | ||||||||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.7 N | Solder Pin | Chassis Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.25 N | Solder Pin | Chassis Mount | IP40 | Tube | ||||
Mfr: ABV1614403 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ABV | Chassis Mount | ||||||||||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 3 A | 125 VAC | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tube | AH16609-A |