Panasonic Industry - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | ||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | |||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Left Angle | PCB Mount | |||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
Mfr: AVT3424613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FST Switch Hing | 0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
Mfr: AVT3434613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FST Switch Long | 0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
Mfr: ABV1210503 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger QC Turquoise | 0In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 2.9 N | Quick Connect | Chassis Mount | IP67 | Bulk | ||||
Mfr: ABV1612618 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Wire | 0In Stock | ABV | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | Wire Lead | Chassis Mount | Bulk | ||||||
0In Stock | ABJ | Ultraminiature | SPST-NO | OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 2.5 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
Mfr: AH1462619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Lever, PCB | 0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP40 | Tube | |||
Mfr: ABS1510409 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 125 VAC | 30 VDC | 1 N | Solder Pin | PCB Mount | IP67 | Bulk | |||
Mfr: ABS1511509 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | IP67 | Bulk | |||
Mfr: AVL3405613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Pin Plunger, PCB | 0In Stock | AVL | Plunger | 100 mA | 250 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | Bulk | AVL3405613-A | ||||||
0In Stock | ABJ | Chassis Mount |