Panasonic Industry - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | IP40 | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
Mfr: AVT3420613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FST Switch Hing | 0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
Mfr: ABS1414419 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Simultd. Roller Lever, Solder | 0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||||||
0In Stock | AVT | Chassis Mount | Bulk | AVT38023-A | |||||||||||||
0In Stock | AV | Chassis Mount | Bulk | ||||||||||||||
0In Stock | AVL | Chassis Mount | Bulk | ||||||||||||||
Mfr: AVT3222613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Hinge Lever, Solder | 0In Stock | AVT | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | Bulk | |||||||
Mfr: AVT3234613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SWITCH HINGE LVR GOLD SOLDER | 0In Stock | AVT | Lever | 100 mA | 125 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | Bulk | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | IP40 | |||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.2 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Pin | Chassis Mount | IP40 | Tube | ||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | ||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Tube | ||||
0In Stock | ABJ | Ultraminiature | SPST-NO | OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.96 N | Wire Lead | Chassis Mount | IP67 | |||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | |||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Solder Pin | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount |